Vishay - Zener Diodes
4,236 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 18 V | SMD/SMT | SOD-323-2 | 200 mW | 50 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | ||||
0In Stock | 2.43 V | SMD/SMT | SOD-323-2 | 200 mW | 120 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 18 V | SMD/SMT | SOD-323-2 | 200 mW | 50 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | ||||
0In Stock | 7.28 V | SMD/SMT | SOD-323-2 | 200 mW | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 4.98 V | SMD/SMT | SOD-323-2 | 200 mW | 2 uA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 19.52 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 85 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 10 V | SMD/SMT | SOD-323-2 | 200 mW | 200 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | ||||
0In Stock | 16 V | SMD/SMT | SOD-323-2 | 200 mW | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | ||||
0In Stock | 35.07 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 300 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 4.55 V | SMD/SMT | SOD-323-2 | 200 mW | 2 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 4.98 V | SMD/SMT | SOD-323-2 | 200 mW | 2 uA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 16 V | SMD/SMT | SOD-323-2 | 200 mW | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | ||||
0In Stock | 27 V | SMD/SMT | SOD-323-2 | 200 mW | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX384-G | ||||
0In Stock | 16 V | SMD/SMT | SOD-323-2 | 200 mW | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | ||||
Mfr: BZX384C8V2-HE3_A08 TTI: Not Assigned Vishay Availability: 0In StockZener Diodes ZENER DIODE SOD323 | 0In Stock | 8.2 V | SMD/SMT | SOD-323-2 | 200 mW | 700 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | |||
0In Stock | 2.02 V | SMD/SMT | SOD-323-2 | 200 mW | 120 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 15 V | SMD/SMT | SOD-323-2 | 200 mW | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel |