Vishay - Zener Diodes
4,236 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 6.65 V | SMD/SMT | SOD-323-2 | 200 mW | 500 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 10 V | SMD/SMT | SOD-323-2 | 200 mW | 200 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | ||||
0In Stock | 14.34 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 42 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 23.72 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 120 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 2.69 V | SMD/SMT | SOD-323-2 | 200 mW | 100 uA | 110 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 9.77 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 18 V | SMD/SMT | SOD-323-2 | 200 mW | 50 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | ||||
0In Stock | 11 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | ||||
0In Stock | 11 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | ||||
0In Stock | 15.85 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 50 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 4.98 V | SMD/SMT | SOD-323-2 | 200 mW | 2 uA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: BZX384C9V1-HG3_A18 TTI: Not Assigned Vishay Availability: 0In StockZener Diodes ZENER DIODE SOD323 | 0In Stock | 9.1 V | SMD/SMT | SOD-323-2 | 200 mW | 500 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | |||
0In Stock | 12 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | ||||
0In Stock | 20 V | SMD/SMT | SOD-323-2 | 200 mW | 50 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | ||||
0In Stock | 2.2 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 100 uA | 120 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84-G | ||||
0In Stock | 18 V | SMD/SMT | SOD-323-2 | 200 mW | 50 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | ||||
0In Stock | 18 V | SMD/SMT | SOD-323-2 | 200 mW | 50 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | ||||
0In Stock | 22 V | SMD/SMT | SOD-323-2 | 200 mW | 50 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | ||||
0In Stock | 27 V | SMD/SMT | SOD-323-2 | 200 mW | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX384-G | ||||
Mfr: BZX384B2V7-HE3_A08 TTI: Not Assigned Vishay Availability: 0In StockZener Diodes ZENER DIODE SOD323 | 0In Stock | 2.7 V | SMD/SMT | SOD-323-2 | 200 mW | 20 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | |||
Mfr: BZX384B2V7-HG3_A08 TTI: Not Assigned Vishay Availability: 0In StockZener Diodes ZENER DIODE SOD323 | 0In Stock | 2.7 V | SMD/SMT | SOD-323-2 | 200 mW | 20 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | |||
Mfr: BZX384B8V2-HE3_A18 TTI: Not Assigned Vishay Availability: 0In StockZener Diodes ZENER DIODE SOD323 | 0In Stock | 8.2 V | SMD/SMT | SOD-323-2 | 200 mW | 700 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | |||
0In Stock | 16 V | SMD/SMT | SOD-323-2 | 200 mW | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | ||||
0In Stock | 18 V | SMD/SMT | SOD-323-2 | 200 mW | 50 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | ||||
0In Stock | 17.56 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 65 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel |