Vishay - Zener Diodes
4,236 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 20 V | SMD/SMT | SOD-323-2 | 200 mW | 50 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | ||||
0In Stock | 2.69 V | SMD/SMT | SOD-323-2 | 200 mW | 100 uA | 110 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 6.06 V | SMD/SMT | SOD-323-2 | 200 mW | 1 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | 62 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 150 Ohms | - 65 C | + 150 C | Dual Common Anode | 2 mA | Reel | AZ23-G | ||||
0In Stock | 68 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 200 Ohms | - 65 C | + 150 C | Dual Common Anode | 2 mA | Reel | AZ23-G | ||||
0In Stock | 26.19 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 150 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 29.19 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 200 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: BZX384B8V2-HE3_A08 TTI: Not Assigned Vishay Availability: 0In StockZener Diodes ZENER DIODE SOD323 | 0In Stock | 8.2 V | SMD/SMT | SOD-323-2 | 200 mW | 700 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | |||
Mfr: BZX384B2V4-HG3_A08 TTI: Not Assigned Vishay Availability: 0In StockZener Diodes ZENER DIODE SOD323 | 0In Stock | 2.4 V | SMD/SMT | SOD-323-2 | 200 mW | 50 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | |||
0In Stock | 22 V | SMD/SMT | SOD-323-2 | 200 mW | 50 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | ||||
Mfr: MMSZ5240B-HE3-A-08 TTI: MMSZ5240B-HE3-A-08 Vishay Availability: 0In StockZener Diodes ZENER SOD-123 .41W 10V | 0In Stock | 10 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 3 uA | - 55 C | + 150 C | Single | Reel | MMSZ524x | |||||
Mfr: AZ23B47-HE3-A-08 TTI: AZ23B47-HE3-A-08 Vishay Availability: 0In StockZener Diodes ZENER SOT-23 .3W 47V | 0In Stock | Reel | AZ23 | ||||||||||||||
Mfr: BZD27C30P-HE3-A08 TTI: BZD27C30P-HE3-A08 Vishay Availability: 0In StockZener Diodes ZENER DO-219 .8W 30V | 0In Stock | Reel | |||||||||||||||
Mfr: BZX384C5V6-HE3-A08 TTI: BZX384C5V6-HE3-A08 Vishay Availability: 0In StockZener Diodes ZENER SOD-323 .2W 5.6V | 0In Stock | Reel | BZX384 | ||||||||||||||
Mfr: BZX384B3V3-HE3-A08 TTI: BZX384B3V3-HE3-A08 Vishay Availability: 0In StockZener Diodes ZENER SOD-323 | 0In Stock | Reel | |||||||||||||||
Mfr: SML4739AHE3-A/H TTI: SML4739AHE3-A/H Vishay Availability: 0In StockZener Diodes ZENER DO-214 1W 9.1V | 0In Stock | Reel | |||||||||||||||
Mfr: SML4739AHE3-A/I TTI: SML4739AHE3-A/I Vishay Availability: 0In StockZener Diodes ZENER DO-214 1W 9.1V | 0In Stock | Reel | |||||||||||||||
Mfr: SML4740AHE3-A/H TTI: SML4740AHE3-A/H Vishay Availability: 0In StockZener Diodes ZENER DO-214 1W 10V | 0In Stock | Reel | |||||||||||||||
Mfr: SML4750AHE3-A/I TTI: SML4750AHE3-A/I Vishay Availability: 0In StockZener Diodes ZENER DO-214 1W 27V | 0In Stock | Reel |