Vishay - Zener Diodes
4,236 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 5.49 V | SMD/SMT | SOD-323-2 | 200 mW | 1 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 6.06 V | SMD/SMT | SOD-323-2 | 200 mW | 1 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 6.65 V | SMD/SMT | SOD-323-2 | 200 mW | 500 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 8.85 V | SMD/SMT | SOD-323-2 | 200 mW | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 8.85 V | SMD/SMT | SOD-323-2 | 200 mW | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 22 V | SMD/SMT | SOD-323-2 | 200 mW | 50 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | ||||
Mfr: BZX384C9V1-HE3_A18 TTI: Not Assigned Vishay Availability: 0In StockZener Diodes ZENER DIODE SOD323 | 0In Stock | 9.1 V | SMD/SMT | SOD-323-2 | 200 mW | 500 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | |||
0In Stock | 10.76 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 11.74 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 11.74 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 14.34 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 42 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 17.56 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 65 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 2.69 V | SMD/SMT | SOD-323-2 | 200 mW | 100 uA | 110 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 29.19 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 200 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 29.19 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 200 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX384B8V2-HG3_A18 TTI: Not Assigned Vishay Availability: 0In StockZener Diodes ZENER DIODE SOD323 | 0In Stock | 8.2 V | SMD/SMT | SOD-323-2 | 200 mW | 700 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | |||
0In Stock | 7.28 V | SMD/SMT | SOD-323-2 | 200 mW | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 16 V | SMD/SMT | DO-219AB-2 | 800 mW | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | AEC-Q101 | Reel | BZD | |||||
0In Stock | 20 V | SMD/SMT | SOD-323-2 | 200 mW | 50 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | ||||
0In Stock | 22 V | SMD/SMT | SOD-323-2 | 200 mW | 50 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | ||||
0In Stock | 12.91 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 37 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | Reel | AZ23 | |||||||||||||||
Mfr: AZ23C2V2-G3-08 TTI: AZ23C2V2-G3-08 Vishay Availability: 0In StockZener Diodes ZENER SOT-23 .5W 2.2V | 0In Stock | Reel | AZ23-G | ||||||||||||||
Mfr: BZT52B2V2-G3-08 TTI: BZT52B2V2-G3-08 Vishay Availability: 0In StockZener Diodes ZENER SOD-123 .3W 2.2V | 0In Stock | Reel |