Vishay - Zener Diodes
4,236 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 5.49 V | SMD/SMT | SOD-323-2 | 200 mW | 1 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | 13 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | ||||
0In Stock | 4.17 V | SMD/SMT | SOD-323-2 | 200 mW | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 4.55 V | SMD/SMT | SOD-323-2 | 200 mW | 2 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 6.65 V | SMD/SMT | SOD-323-2 | 200 mW | 500 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 10 V | SMD/SMT | SOD-323-2 | 200 mW | 200 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | ||||
0In Stock | 14.34 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 42 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 23.72 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 120 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 2.69 V | SMD/SMT | SOD-323-2 | 200 mW | 100 uA | 110 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 9.77 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel |