• Rectifiers

VS-8ETL06 - Vishay - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: VS-8ETL06STRRHM3
TTI: VS-8ETL06STRRHM3
Vishay
Availability:

0In Stock

Rectifiers RECT 600V 8A SM HYPER FST

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
TO-263AB
600 V
8 A
Hyper Fast Rectifier
Single
810 mV
175 A
100 uA
60 ns
- 55 C
+ 175 C
VS-8ETL06
Reel