SE80PWTLG - Vishay - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE80PWTLG-M3/I TTI: SE80PWTLG-M3/I Vishay Availability: 0In StockRectifiers RECT 400V 8A SM STD RCOVR | 0In Stock | SMD/SMT | SlimDPAK-2L | 400 V | 8 A | Standard Recovery Rectifier | Single | 960 mV | 110 A | 15 uA | 2.4 us | - 40 C | + 175 C | SE80PWTLG | Reel | |||
Mfr: SE80PWTLGHM3/I TTI: SE80PWTLGHM3/I Vishay Availability: 0In StockRectifiers RECT 600V 8A SM STD RCOVR | 0In Stock | SMD/SMT | SlimDPAK-2L | 400 V | 8 A | Standard Recovery Rectifier | Single | 960 mV | 110 A | 15 uA | 2.4 us | - 40 C | + 175 C | SE80PWTLG | Reel |