• Rectifiers

SE10DTJ - Vishay - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: SE10DTJHM3/I
TTI: SE10DTJHM3/I
Vishay
Availability:

0In Stock

Rectifiers RECT 600V 10A SM STD RCOVR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify RoHS
SMD/SMT
SMPD 2L
600 V
10 A
Standard Recovery Rectifier
Single
110 A
5 uA
3 us
- 55 C
+ 175 C
SE10DTJ
Reel