RS1 - Vishay - Rectifiers
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 70 nA | 500 ns | - 55 C | + 150 C | RS1 | Reel | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 70 nA | 500 ns | - 55 C | + 150 C | RS1 | Reel | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 960 mV | 35 A | 200 nA | 500 ns | - 55 C | + 150 C | RS1 | Reel | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 960 mV | 35 A | 200 nA | 500 ns | - 55 C | + 150 C | RS1 | Reel | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 70 nA | 500 ns | - 55 C | + 150 C | RS1 | Reel | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 70 nA | 500 ns | - 55 C | + 150 C | RS1 | Reel | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 960 mV | 35 A | 200 nA | 500 ns | - 55 C | + 150 C | RS1 | Reel | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 960 mV | 35 A | 200 nA | 500 ns | - 55 C | + 150 C | RS1 | Reel | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 70 nA | 500 ns | - 55 C | + 150 C | RS1 | Reel | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 960 mV | 35 A | 200 nA | 500 ns | - 55 C | + 150 C | RS1 | Reel |