Vishay - Rectifiers
1,024 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-E5TX3012THN3 TTI: VS-E5TX3012THN3 Vishay Availability: 0In StockRectifiers RECT 1.2KV 30A RDL HYPER FST | 0In Stock | Tube | ||||||||||||||||
Mfr: VS-A5PX6006L-N3 TTI: VS-A5PX6006L-N3 Vishay Availability: 0In StockRectifiers RECT 600V 60A RDL HYPER FST | 0In Stock | Tube | ||||||||||||||||
0In Stock | SMPC (TO-277A-3) | Reel | ||||||||||||||||
Mfr: SE80PWTLJ-M3/I TTI: SE80PWTLJ-M3/I Vishay Availability: 0In StockRectifiers RECT 400V 8A SM STD RCOVR | 0In Stock | SMD/SMT | SlimDPAK-2L | 600 V | 8 A | Standard Recovery Rectifier | Single | 960 mV | 110 A | 15 uA | 2.4 us | - 40 C | + 175 C | SE80PWTLJ | Reel | |||
0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | TO-263AB-3 | 800 V | 8 A | Single | 1.1 V | 125 A | 10 uA | - 55 C | + 150 C | Reel | |||||||
0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 8 A | Glass Passivated Rectifier | Single | 970 mV | 450 A | 10 uA | 3.4 us | - 55 C | + 150 C | Reel | |||||
Mfr: VS-E5PX7606L-N3 TTI: VS-E5PX7606L-N3 Vishay Availability: 0In StockRectifiers RECT 600V 75A RDL HYPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: VS-C4ZU3006FP-M3 TTI: VS-C4ZU3006FP-M3 Vishay Availability: 0In StockRectifiers RECT 600V 30A RDL ULTRA FST | 0In Stock | Tube | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 960 mV | 35 A | 200 nA | 500 ns | - 55 C | + 150 C | RS1 | Reel | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 960 mV | 35 A | 200 nA | 500 ns | - 55 C | + 150 C | RS1 | Reel | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 70 nA | 500 ns | - 55 C | + 150 C | RS1 | Reel | ||||
0In Stock | SMD/SMT | DFN-3820A-2 | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 880 mV | 32 A | 1 uA | 9 ns | - 55 C | + 175 C | Reel | |||||
0In Stock | SMD/SMT | DFN-3820A-2 | 200 V | 3 A | Ultra Fast Recovery Rectifiers | Single | 900 mV | 61 A | 2 uA | 11 ns | - 55 C | + 175 C | Reel | |||||
0In Stock | SMD/SMT | DO-219AB-2 | 1 A | Fast Recovery Rectifiers | Single | 1.6 V | 1 uA | - 55 C | + 175 C | AR1F | Reel | |||||||
0In Stock | SMD/SMT | DO-219AB-2 | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 200 nA | 1.3 us | - 55 C | + 175 C | AS1F | Reel | |||||
Mfr: SE10DTJHM3/I TTI: SE10DTJHM3/I Vishay Availability: 0In StockRectifiers RECT 600V 10A SM STD RCOVR | 0In Stock | SMD/SMT | SMPD 2L | 600 V | 10 A | Standard Recovery Rectifier | Single | 110 A | 5 uA | 3 us | - 55 C | + 175 C | SE10DTJ | Reel | ||||
Mfr: FESB16GTHM3/I TTI: FESB16GTHM3/I Vishay Availability: 0In StockRectifiers RECT 400V 16A SM ULTRA FST | 0In Stock | Reel | ||||||||||||||||
0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 8 A | Single | 1.1 V | 125 A | 10 uA | - 55 C | + 150 C | Reel | |||||||
0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 8 A | Glass Passivated Rectifier | Single | 970 mV | 450 A | 10 uA | 3.4 us | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | DO-214AB-2 | 1 kV | 8 A | Glass Passivated Rectifier | Single | 970 mV | 450 A | 10 uA | 3.4 us | - 55 C | + 150 C | Reel | |||||
0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | DO-214AB-2 | 1 kV | 8 A | Glass Passivated Rectifier | Single | 950 mV | 500 A | 10 uA | 3.6 us | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 960 mV | 35 A | 200 nA | 500 ns | - 55 C | + 150 C | RS1 | Reel |