Vishay - Rectifiers
1,024 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | TO-263AB-3 | 800 V | 8 A | Single | 1.1 V | 125 A | 10 uA | - 55 C | + 150 C | Reel | |||||||
0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 8 A | Glass Passivated Rectifier | Single | 970 mV | 450 A | 10 uA | 3.4 us | - 55 C | + 150 C | Reel | |||||
Mfr: VS-E5PX7606L-N3 TTI: VS-E5PX7606L-N3 Vishay Availability: 0In StockRectifiers RECT 600V 75A RDL HYPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: VS-C4ZU3006FP-M3 TTI: VS-C4ZU3006FP-M3 Vishay Availability: 0In StockRectifiers RECT 600V 30A RDL ULTRA FST | 0In Stock | Tube | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | DFN-3820A-2 | 200 V | 2 A | Ultra Fast Recovery Rectifiers | Single | 880 mV | 54 A | 2 uA | 10 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-C5PX3012LHN3 TTI: VS-C5PX3012LHN3 Vishay Availability: 0In StockRectifiers RECT 1.2KV 30A RDL HYPER FST | 0In Stock | Tube | ||||||||||||||||
0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 16 A | Ultrafast Rectifier | Dual | 975 mV | 125 A | 5 uA | 35 ns | - 65 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | TO-263AB-3 | 400 V | 8 A | Single | 1.1 V | 125 A | 10 uA | - 55 C | + 150 C | Reel | |||||||
0In Stock | SMD/SMT | TO-263AB-3 | 800 V | 8 A | Single | 1.1 V | 125 A | 10 uA | - 55 C | + 150 C | Reel | |||||||
0In Stock | SMD/SMT | DO-214AB-2 | 400 V | 8 A | Glass Passivated Rectifier | Single | 950 mV | 500 A | 10 uA | 3.6 us | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | DO-214AB-2 | 400 V | 8 A | Glass Passivated Rectifier | Single | 950 mV | 500 A | 10 uA | 3.6 us | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | DO-214AB-2 | 1 kV | 8 A | Glass Passivated Rectifier | Single | 950 mV | 500 A | 10 uA | 3.6 us | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | DO-214AB-2 | 1 kV | 8 A | Glass Passivated Rectifier | Single | 970 mV | 450 A | 10 uA | 3.4 us | - 55 C | + 150 C | Reel | |||||
0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.6 V | 1 uA | - 55 C | + 175 C | AR1F | Reel | ||||||
0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.6 V | 1 uA | - 55 C | + 175 C | AR1F | Reel | ||||||
0In Stock | SMD/SMT | DO-219AB-2 | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 200 nA | 1.3 us | - 55 C | + 175 C | AS1F | Reel | |||||
Mfr: VS-E5TH1512THN3 TTI: VS-E5TH1512THN3 Vishay Availability: 0In StockRectifiers RECT 1.2KV 15A RDL HYPER FST | 0In Stock | Tube | ||||||||||||||||
Mfr: VS-E5TX0812THN3 TTI: VS-E5TX0812THN3 Vishay Availability: 0In StockRectifiers RECT 1.2KV 8A RDL HYPER FST | 0In Stock | Tube | ||||||||||||||||
Mfr: VS-8ETL06STRRHM3 TTI: VS-8ETL06STRRHM3 Vishay Availability: 0In StockRectifiers RECT 600V 8A SM HYPER FST | 0In Stock | SMD/SMT | TO-263AB | 600 V | 8 A | Hyper Fast Rectifier | Single | 810 mV | 175 A | 100 uA | 60 ns | - 55 C | + 175 C | VS-8ETL06 | Reel | |||
Mfr: VS-E5TH2106S2LHM3 TTI: VS-E5TH2106S2LHM3 Vishay Availability: 0In StockRectifiers RECT 600V 20A SM HYPER FST | 0In Stock | SMD/SMT | TO-263AB-2 | 600 V | 20 A | Ultra Fast Recovery Rectifiers | Single | 1.37 V | 200 A | 10 uA | 39 ns | - 55 C | + 175 C | VS- | Reel | |||
Mfr: FEPB16GTHM3/I TTI: FEPB16GTHM3/I Vishay Availability: 0In StockRectifiers RECT 400V 16A SM ULTRA FST | 0In Stock | Reel | ||||||||||||||||
0In Stock | SMD/SMT | DO-219AB-2 | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 200 nA | 1.3 us | - 55 C | + 175 C | AS1F | Reel | |||||
Mfr: VS-U5FH120EA120 TTI: VS-U5FH120EA120 Vishay Availability: 0In StockRectifiers SOT-227 MODULES RECTIFIERS - S | 0In Stock | Screw Mount | SOT-227 | 1.2 kV | 60 A | Ultra Fast Recovery Rectifiers | Dual | 1.99 V | 340 A | 34 A | 71 ns | - 55 C | + 175 C | Kit |