Vishay - Rectifiers
1,024 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | ||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | ||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | S1x | Reel | ||||||||||||||||
0In Stock | SMD/SMT | SMA | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1D | Reel | ||||
0In Stock | SMD/SMT | DO-214AC | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1A | Reel | ||||
0In Stock | Reel | |||||||||||||||||
Mfr: BYG10DHE3-A/I TTI: BYG10DHE3-A/I Vishay Availability: 0In StockRectifiers RECT 200V 1.5A SM AVALANCHE | 0In Stock | Reel | ||||||||||||||||
Mfr: BYG10DHM3-A/H TTI: BYG10DHM3-A/H Vishay Availability: 0In StockRectifiers RECT 200V 1.5A SM AVALANCHE | 0In Stock | Reel | ||||||||||||||||
Mfr: BYG10GHE3-A/I TTI: BYG10GHE3-A/I Vishay Availability: 0In StockRectifiers RECT 400V 1.5A SM AVALANCHE | 0In Stock | Reel | ||||||||||||||||
Mfr: BYG22BHE3-A/I TTI: BYG22BHE3-A/I Vishay Availability: 0In StockRectifiers RECT 100V 2A SM AVAL U/F | 0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: BYG10DHM3-A/I TTI: BYG10DHM3-A/I Vishay Availability: 0In StockRectifiers RECT 200V 1.5A SM AVALANCHE | 0In Stock | Reel | ||||||||||||||||
Mfr: BYG10JHM3-A/I TTI: BYG10JHM3-A/I Vishay Availability: 0In StockRectifiers RECT 600V 1.5A SM AVALANCHE | 0In Stock | Reel | ||||||||||||||||
Mfr: BYG20JHM3-A/I TTI: BYG20JHM3-A/I Vishay Availability: 0In StockRectifiers RECT 600V 1.5A SM AVAL U/F | 0In Stock | Reel | ||||||||||||||||
Mfr: BYG21KHE3-A/I TTI: BYG21KHE3-A/I Vishay Availability: 0In StockRectifiers RECT 800V 1.5A SM AVAL FAST | 0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: MURS360HM3-A/H TTI: MURS360HM3-A/H Vishay Availability: 0In StockRectifiers RECT 600V 3A SM ULTRA FST | 0In Stock | MURS360 | Reel | |||||||||||||||
0In Stock | US1J | Reel | ||||||||||||||||
Mfr: BYG10YHE3-A/H TTI: BYG10YHE3-A/H Vishay Availability: 0In StockRectifiers RECT 1.6KV 15A SM AVALANCHE | 0In Stock | Reel | ||||||||||||||||
Mfr: BYG10YHM3-A/H TTI: BYG10YHM3-A/H Vishay Availability: 0In StockRectifiers RECT 1.6KV 1.5A SM AVALANCHE | 0In Stock | Reel |