Vishay - Rectifiers
1,024 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | AEC-Q101 | Reel | ||||||||||||||||
0In Stock | AEC-Q101 | Reel | ||||||||||||||||
0In Stock | AEC-Q101 | Reel | ||||||||||||||||
0In Stock | AEC-Q101 | Reel | ||||||||||||||||
0In Stock | AEC-Q101 | Reel | ||||||||||||||||
0In Stock | Through Hole | TO-247-3 | 600 V | 15 A | Fast Recovery Rectifiers | Common Cathode | 2 V | 175 A | 10 uA | 21 ns | - 55 C | + 175 C | VS-C5PW3006L-N3 | Tube | ||||
0In Stock | SMD/SMT | MELF (DO-213AB) | 1.6 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | AEC-Q101 | Reel | ||||
0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 8 A | Glass Passivated Rectifier | Single | 950 mV | 500 A | 10 uA | 3.6 us | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | DPAK-2 (TO-252-2) | 600 V | 10 A | Standard Recovery Rectifier | Single | 1.14 V | 125 A | 20 uA | 2.6 us | - 55 C | + 155 C | SE100PWTLJ | Reel | ||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 600 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | ||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 1 kV | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | ||||
Mfr: BYG21MHE3-A/H TTI: BYG21MHE3-A/H Vishay Availability: 0In StockRectifiers RECT 1KV 1.5A SM AVAL FAST | 0In Stock | Reel | ||||||||||||||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 600 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | ||||
Mfr: BYG10KHE3-A/H TTI: BYG10KHE3-A/H Vishay Availability: 0In StockRectifiers RECT 800V 1.5A SM AVALANCHE | 0In Stock | Reel | ||||||||||||||||
Mfr: BYG10KHM3-A/H TTI: BYG10KHM3-A/H Vishay Availability: 0In StockRectifiers RECT 800V 1.5A SM AVALANCHE | 0In Stock | Reel | ||||||||||||||||
Mfr: BYG20GHE3-A/H TTI: BYG20GHE3-A/H Vishay Availability: 0In StockRectifiers RECT 400V 1.5A SM AVAL U/F | 0In Stock | Reel | ||||||||||||||||
Mfr: BYG22BHM3-A/I TTI: BYG22BHM3-A/I Vishay Availability: 0In StockRectifiers RECT 100V 2A SM AVAL U/F | 0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: BYG20GHE3-A/I TTI: BYG20GHE3-A/I Vishay Availability: 0In StockRectifiers RECT 400V 1.5A SM AVAL U/F | 0In Stock | Reel | ||||||||||||||||
Mfr: BYG24DHE3-A/I TTI: BYG24DHE3-A/I Vishay Availability: 0In StockRectifiers RECT 200V 1.5A SM AVAL FAST | 0In Stock | Reel | ||||||||||||||||
0In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1B | Reel | ||||
0In Stock | Reel |