NTCACAP - Vishay - Thermistors - NTC
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTCACAP | 3984 K | 10 kOhms | 150 mW | 2 % | Free Hanging | Wire Lead | - 55 C | + 60 C | 9 mm | 49 mm | ||||||||
0In Stock | NTCACAP | 3984 K | 10 kOhms | 150 mW | 2 % | Free Hanging | Connector | - 55 C | + 60 C | 9 mm | 49 mm | ||||||||
Not Available Online | NTCACAP | 3984 K | 10 kOhms | 150 mW | 2 % | Free Hanging | Wire Lead | - 55 C | + 60 C | 7 mm | 25 mm | ||||||||
Not Available Online | NTCACAP | 3984 K | 10 kOhms | 150 mW | 2 % | Free Hanging | Connector | - 55 C | + 60 C | 9 mm | 49 mm | ||||||||
Not Available Online | NTCACAP | 3984 K | 10 kOhms | 150 mW | 2 % | Free Hanging | Wire Lead | - 55 C | + 60 C | 9 mm | 49 mm |