535 - Vishay - Precision Potentiometers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Type | Mounting Style | Linearity | Orientation | Number of Turns | Number of Gangs | Resistance | Shaft Diameter | Shaft Length | Voltage Rating | Element Type | Shaft Type | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 535 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 5 Turn | 1 Gang | 50 kOhms | 6 mm | 20.62 mm | 274 V | Wirewound | Slotted | 5 % | - 55 C | + 125 C |