ROT/SF - Vishay - Potentiometers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount, PCB Mount | PC Pin | 1 Gang | 20 kOhms | Linear | Horizontal | 400 mW | 0.5 % | Plastic | 1 Turn | Smooth | - 55 C | + 125 C | ROT/SF | |||||||||||||||
0In Stock | Servo Mount | Solder Turret | 1 Gang | 5 kOhms | Linear | Horizontal | 750 mW (3/4 W) | 0.5 % | Plastic | 1 Turn | Smooth | - 55 C | + 125 C | ROT/SF | |||||||||||||||
0In Stock | Servo Mount | Solder Turret | 1 Gang | 10 kOhms | Linear | Horizontal | 750 mW (3/4 W) | 0.025 % | Plastic | 1 Turn | Smooth | Voltage Tap | - 55 C | + 125 C | ROT/SF | ||||||||||||||
0In Stock | Servo Mount | Solder Turret | 1 Gang | 10 kOhms | Linear | Horizontal | 400 mW | 0.05 % | Plastic | 1 Turn | Smooth | Voltage Tap | - 55 C | + 125 C | ROT/SF | ||||||||||||||
0In Stock | Servo Mount | Solder Turret | 1 Gang | 5 kOhms | Linear | Horizontal | 1 W | 0.25 % | Plastic | 1 Turn | Smooth | - 55 C | + 125 C | ROT/SF |