PRV6 - Vishay - Potentiometers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Solder Lug | Potentiometers | 100 kOhms | Audio | 1.22 W | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.175 mm | 22 mm | 6.35 mm | 1 Detent | Audio | IP67 | - 40 C | + 125 C | PRV6 | Box |