357 - Vishay - Potentiometers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 357-0-0-1P22202 TTI: Not Assigned Vishay Availability: Not Available OnlinePotentiometers 7/8" 2Kohms Conductive Plastic | Not Available Online | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 2 kOhms | Linear | Vertical | 1 W | 20 % | Conductive Plastic | 1 Turn | Smooth | Rotary | - 55 C | + 125 C | 357 | ||||||||||||
Mfr: 357-0-0-1P22502 TTI: Not Assigned Vishay Availability: Not Available OnlinePotentiometers 7/8" 5Kohms no stop Plain Shaft 6mm dia | Not Available Online | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 5 kOhms | Vertical | 1 W | 20 % | Conductive Plastic | 1 Turn | Smooth | Rotary | - 55 C | + 125 C | 357 |