ACA - Vishay - Resistor Networks & Arrays
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ACA | Arrays | SMD/SMT | 12.1 kOhms, 88.7 kOhms | 0.1 % | Isolated | 4 Resistor | 2 Pin | 25 PPM / C | - 55 C | + 155 C | 0606 (1616 metric) | 1.5 mm | 1.6 mm | 0.45 mm | |||||
0In Stock | ACA | Arrays | SMD/SMT | 10 kOhms, 15 kOhms | 0.1 % | Isolated | 4 Resistor | 2 Pin | 25 PPM / C | - 55 C | + 155 C | 0606 (1616 metric) | 1.5 mm | 1.6 mm | 0.45 mm | |||||
0In Stock | ACA | Arrays | SMD/SMT | 1 kOhms, 4 kOhms | 0.1 % | Isolated | 4 Resistor | 2 Pin | 15 PPM / C | - 55 C | + 155 C | 0606 (1616 metric) | 1.5 mm | 1.6 mm | 0.45 mm | |||||
0In Stock | ACA | Arrays | SMD/SMT | 16 kOhms, 51 kOhms | 0.1 % | Isolated | 4 Resistor | 2 Pin | 25 PPM / C | - 55 C | + 155 C | 0606 (1616 metric) | 1.5 mm | 1.6 mm | 0.45 mm | |||||
0In Stock | ACA | Arrays | SMD/SMT | 2 kOhms, 2.61 kOhms | 0.1 % | Isolated | 4 Resistor | 2 Pin | 25 PPM / C | - 55 C | + 155 C | 0606 (1616 metric) | 1.5 mm | 1.6 mm | 0.45 mm | |||||
0In Stock | ACA | |||||||||||||||||||
0In Stock | ACA | Arrays | SMD/SMT | 1 kOhms, 1 kOhms | 0.1 % | Isolated | 4 Resistor | 2 Pin | 25 PPM / C | - 55 C | + 155 C | 0606 (1616 metric) | 1.5 mm | 1.6 mm | 0.45 mm | |||||
0In Stock | ACA | Arrays | SMD/SMT | 2 kOhms, 4.02 kOhms | 0.1 % | Isolated | 4 Resistor | 2 Pin | 25 PPM / C | - 55 C | + 155 C | 0606 (1616 metric) | 1.5 mm | 1.6 mm | 0.45 mm | |||||
0In Stock | ACA | |||||||||||||||||||
0In Stock | ACA | Arrays | SMD/SMT | 2 kOhms, 2 kOhms | 0.1 % | Isolated | 4 Resistor | 2 Pin | 25 PPM / C | - 55 C | + 155 C | 0606 (1616 metric) | 1.5 mm | 1.6 mm | 0.45 mm | |||||
0In Stock | ACA | Arrays | SMD/SMT | 1 kOhms, 8.6 kOhms | 0.1 % | Isolated | 4 Resistor | 2 Pin | 25 PPM / C | - 55 C | + 155 C | 0606 (1616 metric) | 1.5 mm | 1.6 mm | 0.45 mm | |||||
0In Stock | ACA | Arrays | SMD/SMT | 806 Ohms, 2.61 kOhms | 0.1 % | Isolated | 4 Resistor | 2 Pin | 25 PPM / C | - 55 C | + 155 C | 0606 (1616 metric) | 1.5 mm | 1.6 mm | 0.45 mm | |||||
0In Stock | ACA | Arrays | SMD/SMT | 10 kOhms, 20 kOhms | 0.1 % | Isolated | 4 Resistor | 2 Pin | 25 PPM / C | - 55 C | + 155 C | 0606 (1616 metric) | 1.5 mm | 1.6 mm | 0.45 mm | |||||
0In Stock | ACA | Arrays | SMD/SMT | 9.76 kOhms, 150 kOhms | 0.1 % | Isolated | 4 Resistor | 2 Pin | 25 PPM / C | - 55 C | + 155 C | 0606 (1616 metric) | 1.5 mm | 1.6 mm | 0.45 mm | |||||
0In Stock | ACA | Arrays | SMD/SMT | 2.55 kOhms, 100 kOhms | 0.1 % | Isolated | 4 Resistor | 2 Pin | 10 PPM / C | - 55 C | + 155 C | 0606 (1616 metric) | 1.5 mm | 1.6 mm | 0.45 mm | |||||
0In Stock | ACA | Arrays | SMD/SMT | 12.1 kOhms, 23.7 kOhms | 0.1 % | Isolated | 4 Resistor | 2 Pin | 25 PPM / C | - 55 C | + 155 C | 0606 (1616 metric) | 1.5 mm | 1.6 mm | 0.45 mm | |||||
0In Stock | ACA | Arrays | SMD/SMT | 10 kOhms, 100 kOhms | 0.1 % | Isolated | 4 Resistor | 2 Pin | 25 PPM / C | - 55 C | + 155 C | 0606 (1616 metric) | 1.5 mm | 1.6 mm | 0.45 mm | |||||
0In Stock | ACA | Arrays | SMD/SMT | 10 kOhms, 50 kOhms | 0.1 % | Isolated | 4 Resistor | 2 Pin | 25 PPM / C | - 55 C | + 155 C | 0606 (1616 metric) | 1.5 mm | 1.6 mm | 0.45 mm | |||||
0In Stock | ACA | Arrays | SMD/SMT | 10 kOhms, 91 kOhms | 0.1 % | Isolated | 4 Resistor | 2 Pin | 25 PPM / C | - 55 C | + 155 C | 0606 (1616 metric) | 1.5 mm | 1.6 mm | 0.45 mm | |||||
0In Stock | ACA | Arrays | SMD/SMT | 16 kOhms, 16 kOhms | 0.1 % | Isolated | 4 Resistor | 2 Pin | 15 PPM / C | - 55 C | + 155 C | 0606 (1616 metric) | 1.5 mm | 1.6 mm | 0.45 mm | |||||
0In Stock | ACA | |||||||||||||||||||
0In Stock | ACA | Arrays | SMD/SMT | 3.97 kOhms, 3.97 kOhms | 0.1 % | Isolated | 4 Resistor | 2 Pin | 25 PPM / C | - 55 C | + 155 C | 0606 (1616 metric) | 1.5 mm | 1.6 mm | 0.45 mm | |||||
0In Stock | ACA | Arrays | SMD/SMT | 10 kOhms, 30 kOhms | 0.1 % | Isolated | 4 Resistor | 2 Pin | 25 PPM / C | - 55 C | + 155 C | 0606 (1616 metric) | 1.5 mm | 1.6 mm | 0.45 mm | |||||
0In Stock | ACA | Arrays | SMD/SMT | 10 kOhms, 39 kOhms | 0.1 % | Isolated | 4 Resistor | 2 Pin | 10 PPM / C | - 55 C | + 155 C | 0606 (1616 metric) | 1.5 mm | 1.6 mm | 0.45 mm | |||||
0In Stock | ACA | Arrays | SMD/SMT | 11 kOhms, 82 kOhms | 0.1 % | Isolated | 4 Resistor | 2 Pin | 25 PPM / C | - 55 C | + 155 C | 0606 (1616 metric) | 1.5 mm | 1.6 mm | 0.45 mm |
- 1
- 2