Vishay - Resistor Networks & Arrays
20,707 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ||||||||||||||||||||
0In Stock | TDP | Networks | DIP | 1 kOhms | 0.5 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | PDIP-16 | 19.18 mm | 6.35 mm | 4.83 mm | |||||
0In Stock | TOMC | Networks | SMD/SMT | 10 kOhms | 0.1 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | 11.176 mm | 7.52 mm | 2.16 mm | ||||||
0In Stock | TOMC | Networks | SMD/SMT | 50 kOhms | 0.1 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | 11.176 mm | 7.52 mm | 2.16 mm | ||||||
0In Stock | TSPS | SIP | 0.1 % | Isolated | 3 Resistor | 8 Pin | 50 PPM / C | - 55 C | + 125 C | 19.89 mm | 2.41 mm | 4.75 mm | ||||||||
0In Stock | TDP | Networks | DIP | 866 Ohms | 0.1 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | PDIP-16 | 19.18 mm | 6.35 mm | 4.83 mm | |||||
0In Stock | ||||||||||||||||||||
0In Stock | Tube | |||||||||||||||||||
0In Stock | TDP | Networks | DIP | 20 kOhms | 0.5 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | PDIP-16 | 19.18 mm | 6.35 mm | 4.83 mm | |||||
0In Stock | TDP | Networks | DIP | 47 kOhms | 1 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | PDIP-16 | 19.18 mm | 6.35 mm | 4.83 mm | |||||
0In Stock | TDP | Networks | DIP | 50 kOhms | 0.1 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | PDIP-16 | 19.18 mm | 6.35 mm | 4.83 mm | |||||
0In Stock | TDP | Networks | DIP | 50 kOhms | 0.1 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | PDIP-16 | 19.18 mm | 6.35 mm | 4.83 mm | |||||
0In Stock | ||||||||||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | ORN | Networks | SMD/SMT | 20 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | MS-012 | 4.93 mm | 3.99 mm | ||||||
0In Stock | ORN | Networks | SMD/SMT | 2 kOhms | 0.1 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | MS-012 | 4.93 mm | 3.99 mm | ||||||
0In Stock | Waffle | |||||||||||||||||||
0In Stock | Waffle | PRA (CNW) | SMD/SMT | 0.1 % | Independent | 2 Resistor | 4 Pin | - 55 C | + 155 C | 2 mm | 1.25 mm | |||||||||
0In Stock | ORN | Networks | SMD/SMT | 200 kOhms | 0.1 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | MS-012 | 4.93 mm | 3.99 mm | ||||||
0In Stock | ||||||||||||||||||||
0In Stock | OSOP | Networks | SMD/SMT | 2 kOhms | 0.1 % | Isolated | 10 Resistor | 20 Pin | - 55 C | + 125 C | MO-137 | 8.66 mm | 3.91 mm | 1.73 mm | ||||||
0In Stock | OSOP | Networks | SMD/SMT | 2 kOhms | 0.1 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | MO-137 | 4.9 mm | 3.91 mm | 1.73 mm | |||||
0In Stock | MPM | Networks | SMD/SMT | 2 kOhms, 8 kOhms | 0.5 % | Divider | 2 Resistor | 3 Pin | - 55 C | + 155 C | TO-236 AB | 3.05 mm | 1.4 mm | 1.02 mm | ||||||
0In Stock | MPMT | Networks | SMD/SMT | 2 kOhms, 8 kOhms | 0.1 % | Divider | 2 Resistor | 3 Pin | - 55 C | + 155 C | TO-236 AB | 3.05 mm | 1.4 mm | 1.02 mm | ||||||
0In Stock | MPMT | Networks | SMD/SMT | 7.5 kOhms, 30 kOhms | 0.1 % | Divider | 2 Resistor | 3 Pin | - 55 C | + 155 C | TO-236 AB | 3.05 mm | 1.4 mm | 1.02 mm |