Vishay - Resistor Networks & Arrays
20,707 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MSM (Military M83401) | 1 % | Isolated | 300 PPM / C | ||||||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | TDP | Networks | DIP | 50 kOhms | 0.5 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | PDIP-16 | 19.18 mm | 6.35 mm | 4.83 mm | |||||
0In Stock | Bulk | CDMV | Dividers | SMD/SMT | 50 MOhms | 5 % | Divider | 1 Resistor | 3 Pin | 100 PPM / C | - 55 C | + 155 C | 2513 (6433 metric) | 0.25 in | 0.126 in | 0.025 in | ||||
0In Stock | ORN | Networks | SMD/SMT | 2 kOhms | 0.1 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | MS-012 | 4.93 mm | 3.99 mm | ||||||
0In Stock | Waffle | |||||||||||||||||||
0In Stock | Waffle | PRA (CNW) | SMD/SMT | 0.1 % | Independent | 2 Resistor | 4 Pin | - 55 C | + 155 C | 2 mm | 1.25 mm | |||||||||
0In Stock | ORN | Networks | SMD/SMT | 200 kOhms | 0.1 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | MS-012 | 4.93 mm | 3.99 mm | ||||||
0In Stock | ||||||||||||||||||||
0In Stock | OSOP | Networks | SMD/SMT | 2 kOhms | 0.1 % | Isolated | 10 Resistor | 20 Pin | - 55 C | + 125 C | MO-137 | 8.66 mm | 3.91 mm | 1.73 mm | ||||||
0In Stock | OSOP | Networks | SMD/SMT | 2 kOhms | 0.1 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | MO-137 | 4.9 mm | 3.91 mm | 1.73 mm | |||||
0In Stock | MPM | Networks | SMD/SMT | 2 kOhms, 8 kOhms | 0.5 % | Divider | 2 Resistor | 3 Pin | - 55 C | + 155 C | TO-236 AB | 3.05 mm | 1.4 mm | 1.02 mm | ||||||
0In Stock | MPMT | Networks | SMD/SMT | 2 kOhms, 8 kOhms | 0.1 % | Divider | 2 Resistor | 3 Pin | - 55 C | + 155 C | TO-236 AB | 3.05 mm | 1.4 mm | 1.02 mm | ||||||
0In Stock | MPMT | Networks | SMD/SMT | 7.5 kOhms, 30 kOhms | 0.1 % | Divider | 2 Resistor | 3 Pin | - 55 C | + 155 C | TO-236 AB | 3.05 mm | 1.4 mm | 1.02 mm | ||||||
0In Stock | ||||||||||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | TDP | Networks | DIP | 27 kOhms | 0.5 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | PDIP-16 | 19.18 mm | 6.35 mm | 4.83 mm | |||||
0In Stock | Networks | SMD/SMT | 2 kOhms | 0.1 % | Isolated | 8 Resistor | 14 Pin | 5 PPM / C | - 55 C | + 125 C | SOIC-14 | 8.36 mm | 3.911 mm | 1.6 mm | ||||||
0In Stock | Networks | SMD/SMT | 10 kOhms | 0.1 % | Isolated | 8 Resistor | 16 Pin | 5 PPM / C | - 55 C | + 125 C | SOIC-16 | 9.9 mm | 3.91 mm | 1.6 mm | ||||||
0In Stock | Networks | SMD/SMT | 2.5 kOhms | 0.1 % | Isolated | 8 Resistor | 16 Pin | 5 PPM / C | - 55 C | + 125 C | SOIC-16 | 9.9 mm | 3.91 mm | 1.6 mm | ||||||
0In Stock | ||||||||||||||||||||
0In Stock | OSOP | Networks | SMD/SMT | 10 kOhms | 0.1 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | MO-137 | 4.9 mm | 3.91 mm | 1.73 mm | |||||
0In Stock | TDP | Networks | DIP | 4.7 kOhms | 0.1 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | PDIP-16 | 19.18 mm | 6.35 mm | 4.83 mm | |||||
0In Stock | TDP | Networks | DIP | 4.7 kOhms | 0.5 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | PDIP-16 | 19.18 mm | 6.35 mm | 4.83 mm |