MMA 0204 HV AT - Vishay - MELF Resistors
247 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA0204SD4993BB300 TTI: MMA0204SD4993BB300 Vishay Availability: 0In StockMELF Resistors MMA 0204 499Kohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT | 499 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA0204SD5104BB300 TTI: MMA0204SD5104BB300 Vishay Availability: 0In StockMELF Resistors MMA 0204 5.1Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT | 5.1 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA0204SD2004BB300 TTI: MMA0204SD2004BB300 Vishay Availability: 0In StockMELF Resistors MMA 0205 2Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT | 2 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA0204SD1004BB300 TTI: MMA0204SD1004BB300 Vishay Availability: 0In StockMELF Resistors MMA 0204 1Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT | 1 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
0In Stock | MMA 0204 HV AT | 549 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 583 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 612 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 2.98 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 370 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 4.3 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 4.53 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 510 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 517 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 1.02 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 1.11 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 723 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 1.15 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 1.21 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 1.23 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 816 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 1.32 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 820 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 845 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 1.37 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 3.12 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel |