Vishay - MELF Resistors
16,747 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CMB | 750 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | ||||||||||||||||
0In Stock | 162 kOhms | 400 mW | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | 280 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | 2.8 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | 2.94 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | 2.94 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | 30 kOhms | 400 mW | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | 300 kOhms | 400 mW | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | 5.62 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | 34.8 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | 35.7 kOhms | 400 mW | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | 3.57 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | 360 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | 40.2 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | 11 kOhms | 400 mW | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | 237 Ohms | 400 mW | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | 132 kOhms | 400 mW | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | 3.16 kOhms | 400 mW | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | 3.16 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | 31.6 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMA | 51 kOhms | 400 mW | 0.5 % | 50 PPM / K | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | 8.25 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | 1.62 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | 16.2 Ohms | 400 mW | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm |