Vishay - MELF Resistors
16,747 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 18.7 kOhms | 300 mW | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | SMM | 820 Ohms | 250 mW (1/4 W) | 0.5 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | SMM | 56 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | 237 Ohms | 300 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | MMU | 24 kOhms | 300 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | 2.43 kOhms | 300 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | 249 Ohms | 300 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | 16.9 kOhms | 300 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | SMM | 4.3 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | SMM | 110 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | 150 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / K | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | 2.21 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / K | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | 6.81 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / K | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | 7.5 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / K | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | SMM | 36 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | SMM | 36 kOhms | 250 mW (1/4 W) | 0.5 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | SMM | 68 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | SMM | 430 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | 90.9 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | 120 Ohms | 300 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | 12.1 kOhms | 300 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | 12.4 Ohms | 300 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | SMM | 9.1 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | 6.98 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | 51 Ohms | 300 mW | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm |