Vishay - MELF Resistors
16,747 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02070C2408FBP00 TTI: SMM02070C2408FBP00 Vishay Availability: 1,500In StockMELF Resistors 2.4 OHM 1% 50PPM | 1,500In Stock | 2.4 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMB0207SD1004BB200 TTI: MMB0207SD1004BB200 Vishay Availability: 0In Stock2,000 On Order Expected 05-Oct-26 MELF Resistors MMB 0207 1Mohms .1% 25ppm HV AEC-Q200 | 0In Stock2,000 On Order Expected 05-Oct-26 | MMA 0204 HV AT, MMB 0207 HV AT | 1 MOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 1.2 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: MMB02070D7501DB200 TTI: MMB02070D7501DB200 Vishay Availability: 0In Stock76,000 On Order Expected 06-Jan-27 MELF Resistors 7.5K OHM .5% 25PPM | 0In Stock76,000 On Order Expected 06-Jan-27 | Reel | ||||||||||||||
Mfr: MMB02070D1783DB700 TTI: MMB02070D1783DB700 Vishay Availability: 0In Stock168,000 On Order Expected 18-Mar-27 MELF Resistors 178K OHM .1% 25PPM | 0In Stock168,000 On Order Expected 18-Mar-27 | MMB 0207 | 178 kOhms | 1 W | 0.5 % | 25 PPM / C | - 55 C | + 125 C | 350 V | 2.2 mm | 5.5 mm | Reel | ||||
Mfr: MMB02070C7688FB200 TTI: MMB02070C7688FB200 Vishay Availability: 0In StockMELF Resistors 7.68 OHM 1% 50PPM | 0In Stock | MMx Professional | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||||
Mfr: CMA02040X6201GB300 TTI: CMA02040X6201GB300 Vishay Availability: 0In StockMELF Resistors 6.2K OHM 2% 1/4W | 0In Stock | CMA | 6.2 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: CMB02070X8208JB200 TTI: CMB02070X8208JB200 Vishay Availability: 0In StockMELF Resistors 56PF 200V 10% | 0In Stock | CMB 0207 | Bulk | |||||||||||||
Mfr: MMA02040D2209FB300 TTI: MMA02040D2209FB300 Vishay Availability: 0In StockMELF Resistors 22 OHM 1% 25PPM | 0In Stock | MMx Professional | 22 Ohms | 400 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: CMB02070X2003GB200 TTI: CMB02070X2003GB200 Vishay Availability: 0In StockMELF Resistors 200K OHM 2% 1/5W | 0In Stock | CMB | 200 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMA02040E1642BB300 TTI: MMA02040E1642BB300 Vishay Availability: 0In StockMELF Resistors 16.4K OHM .1% 15PPM | 0In Stock | MMx Precision | 16.4 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMB02070D3832DB200 TTI: MMB02070D3832DB200 Vishay Availability: 0In StockMELF Resistors 38.3K OHM .5% 25PPM | 0In Stock | MMx Professional | 38.3 kOhms | 1 W | 0.5 % | 25 PPM / C | - 55 C | + 125 C | 350 V | 2.2 mm | 5.5 mm | Reel | ||||
0In Stock | CMB 0207 | Reel | ||||||||||||||
Mfr: MMB0207SD3404BB200 TTI: MMB0207SD3404BB200 Vishay Availability: 0In StockMELF Resistors MMB 0207 3.4Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT, MMB 0207 HV AT | 3.4 MOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 1.2 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: MMB0207SD6803BB200 TTI: MMB0207SD6803BB200 Vishay Availability: 0In StockMELF Resistors MMB 0207 680Kohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT, MMB 0207 HV AT | 680 kOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 1.2 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
0In Stock | CMB 0207 | Reel | ||||||||||||||
Mfr: MMA0204SD2004BB300 TTI: MMA0204SD2004BB300 Vishay Availability: 0In StockMELF Resistors MMA 0205 2Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT | 2 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA0204SD4993BB300 TTI: MMA0204SD4993BB300 Vishay Availability: 0In StockMELF Resistors MMA 0204 499Kohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT | 499 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA0204SD5104BB300 TTI: MMA0204SD5104BB300 Vishay Availability: 0In StockMELF Resistors MMA 0204 5.1Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT | 5.1 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMB0207SD3304BB200 TTI: MMB0207SD3304BB200 Vishay Availability: 0In StockMELF Resistors MMB 0207 3.3Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT, MMB 0207 HV AT | 3.3 MOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 1.2 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: MMB0207SD5104BB200 TTI: MMB0207SD5104BB200 Vishay Availability: 0In StockMELF Resistors MMB 0207 5.1Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT, MMB 0207 HV AT | 5.1 MOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 1.2 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: MMB0207SD1005BB200 TTI: MMB0207SD1005BB200 Vishay Availability: 0In StockMELF Resistors MMB 0207 10Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT, MMB 0207 HV AT | 10 MOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 1.2 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: MMB0207SD4993BB200 TTI: MMB0207SD4993BB200 Vishay Availability: 0In StockMELF Resistors MMB 0207 499Kohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT, MMB 0207 HV AT | 499 kOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 1.2 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: MMA0204SD1004BB300 TTI: MMA0204SD1004BB300 Vishay Availability: 0In StockMELF Resistors MMA 0204 1Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT | 1 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: SMM02070C1873FBP00 TTI: SMM02070C1873FBP00 Vishay Availability: 0In StockMELF Resistors 187K OHM 1% 50PPM | 0In Stock | 187 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMB02070C3482FB200 TTI: MMB02070C3482FB200 Vishay Availability: 0In StockMELF Resistors 34.8K OHM 1% 50PPM | 0In Stock | MMx Professional | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | MELF 0207 | 2.2 mm | 5.8 mm | Reel |