Vishay - Thick Film Resistors - SMD
252,798 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRCW04021M00FKED TTI: CRCW04021M00FKED Vishay Availability: 4,520,000In StockThick Film Resistors - SMD 1/10 Watt 1.0Mohms 1% | 4,520,000In Stock | Reel | D/CRCW e3 | 1 MOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW08050000Z0EA TTI: CRCW08050000Z0EA Vishay Availability: 7,300,000In StockThick Film Resistors - SMD 1/4W ZEROohm Jumper | 7,300,000In Stock | Reel | D/CRCW e3 | 0 Ohms | 250 mW (1/4 W) | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||||
Mfr: CRCW0402330RFKED TTI: CRCW0402330RFKED Vishay Availability: 1,830,000In StockThick Film Resistors - SMD 1/10 Watt 330ohms 1% | 1,830,000In Stock | Reel | D/CRCW e3 | 330 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW0402332RFKED TTI: CRCW0402332RFKED Vishay Availability: 2,130,000In StockThick Film Resistors - SMD 1/10 Watt 332ohms 1% | 2,130,000In Stock | Reel | D/CRCW e3 | 332 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW0402200KFKED TTI: CRCW0402200KFKED Vishay Availability: 1,960,000In StockThick Film Resistors - SMD 1/10 Watt 200Kohms 1% | 1,960,000In Stock | Reel | D/CRCW e3 | 200 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW04027K50FKED TTI: CRCW04027K50FKED Vishay Availability: 150,000In Stock160,000 On Order Expected 23-Oct-26 Thick Film Resistors - SMD 1/10 Watt 7.5Kohms 1% | 150,000In Stock160,000 On Order Expected 23-Oct-26 | Reel | D/CRCW e3 | 7.5 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW0805200RFKEA TTI: CRCW0805200RFKEA Vishay Availability: 65,000In StockThick Film Resistors - SMD 1/4W 200ohms 1% 100ppm | 65,000In Stock | Reel | D/CRCW e3 | 200 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW08052K00FKEA TTI: CRCW08052K00FKEA Vishay Availability: 320,000In StockThick Film Resistors - SMD 1/4W 2Kohms 1% 100ppm | 320,000In Stock | Reel | D/CRCW e3 | 2 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW08052K21FKEA TTI: CRCW08052K21FKEA Vishay Availability: 895,000In StockThick Film Resistors - SMD 1/4W 2.21Kohms 1% 100ppm | 895,000In Stock | Reel | D/CRCW e3 | 2.21 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW1206100KFKEA TTI: CRCW1206100KFKEA Vishay Availability: 405,000In Stock505,000 On Order Expected 22-Jan-27 Thick Film Resistors - SMD 1/4watt 100Kohms 1% | 405,000In Stock505,000 On Order Expected 22-Jan-27 | Reel | D/CRCW e3 | 100 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW12061K50FKEA TTI: CRCW12061K50FKEA Vishay Availability: 745,000In StockThick Film Resistors - SMD 1/4watt 1.5Kohms 1% | 745,000In Stock | Reel | D/CRCW e3 | 1.5 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW04024K02FKED TTI: CRCW04024K02FKED Vishay Availability: 2,040,000In StockThick Film Resistors - SMD 1/10 Watt 4.02Kohms 1% | 2,040,000In Stock | Reel | D/CRCW e3 | 4.02 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW080515K0FKEA TTI: CRCW080515K0FKEA Vishay Availability: 210,000In Stock175,000 On Order Expected 10-Nov-26 Thick Film Resistors - SMD 1/4W 15Kohms 1% 100ppm | 210,000In Stock175,000 On Order Expected 10-Nov-26 | Reel | D/CRCW e3 | 15 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW1206200RFKEA TTI: CRCW1206200RFKEA Vishay Availability: 25,000In Stock295,000 On Order Expected 18-Dec-26 Thick Film Resistors - SMD 1/4watt 200ohms 1% | 25,000In Stock295,000 On Order Expected 18-Dec-26 | Reel | D/CRCW e3 | 200 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW080510K0JNEA TTI: CRCW080510K0JNEA Vishay Availability: 14,345,000In StockThick Film Resistors - SMD 1/4W 10Kohms 5% 200ppm | 14,345,000In Stock | Reel | D/CRCW e3 | 10 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW120649R9FKEA TTI: CRCW120649R9FKEA Vishay Availability: 330,000In Stock40,000 On Order Expected 13-Oct-26 Thick Film Resistors - SMD 1/4watt 49.9ohms 1% | 330,000In Stock40,000 On Order Expected 13-Oct-26 | Reel | D/CRCW e3 | 49.9 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW12100000Z0EA TTI: CRCW12100000Z0EA Vishay Availability: 195,000In StockThick Film Resistors - SMD 1/2watt 0ohms | 195,000In Stock | Reel | D/CRCW e3 | 0 Ohms | 500 mW (1/2 W) | - 55 C | + 155 C | 200 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||||
Mfr: CRCW08053K32FKEA TTI: CRCW08053K32FKEA Vishay Availability: 295,000In Stock250,000 On Order Expected 20-Nov-26 Thick Film Resistors - SMD 1/4W 3.32Kohms 1% 100ppm | 295,000In Stock250,000 On Order Expected 20-Nov-26 | Reel | D/CRCW e3 | 3.32 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW020110K0FKED TTI: CRCW020110K0FKED Vishay Availability: 4,270,000In Stock4,000,000 On Order Expected 14-Jan-27 Thick Film Resistors - SMD 1/20watt 10Kohms 1% 100ppm | 4,270,000In Stock4,000,000 On Order Expected 14-Jan-27 | Reel | CRCW0201 e3 | 10 kOhms | 50 mW (1/20 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 30 V | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | General Purpose | |||||
Mfr: D55342K07B2E00RS2 TTI: D55342K07B2E00RS2 Vishay Availability: 145,000In Stock7,000 On Order Expected 05-Oct-26 Thick Film Resistors - SMD 1206 2K 1% | 145,000In Stock7,000 On Order Expected 05-Oct-26 | Reel | RCWPM (Military M/D55342) | 2 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 100 V | 1206 | 3216 | 3.18 mm (0.125 in) | 1.6 mm (0.063 in) | 0.51 mm (0.02 in) | ||||||
Mfr: D55342K07B1E00RS2 TTI: D55342K07B1E00RS2 Vishay Availability: 80,500In Stock69,500 On Order Expected 02-Nov-26 Thick Film Resistors - SMD 1206 1K 1% | 80,500In Stock69,500 On Order Expected 02-Nov-26 | Reel | RCWPM (Military M/D55342) | 1 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 100 V | 1206 | 3216 | 3.18 mm (0.125 in) | 1.6 mm (0.063 in) | 0.51 mm (0.02 in) | ||||||
Mfr: M55342K06B1E00RS2 TTI: M55342K06B1E00RS2 Vishay Availability: 14,500In StockThick Film Resistors - SMD 0705 1K 1% | 14,500In Stock | Reel | RCWPM (Military M/D55342) | 1 kOhms | 150 mW | 1 % | 100 PPM / C | - 65 C | + 150 C | 50 V | 0705 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | General Purpose | Wrap-Around Termination | M55342K06B1E00RTR | |||
Mfr: CRCW06032K00FKEA TTI: CRCW06032K00FKEA Vishay Availability: 2,190,000In StockThick Film Resistors - SMD 1/8 Watt 2.0Kohms 1% | 2,190,000In Stock | Reel | D/CRCW e3 | 2 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW08051K00FKTA TTI: CRCW08051K00FKTA Vishay Availability: 320,000In Stock50,000 On Order Expected 08-Oct-26 Thick Film Resistors - SMD 1/8watt 1.0Kohms 1% 100ppm | 320,000In Stock50,000 On Order Expected 08-Oct-26 | Reel | D/CRCW | 1 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | CRCW08051001FRT1 | ||
Mfr: CRCW040251K1FKED TTI: CRCW040251K1FKED Vishay Availability: 390,000In StockThick Film Resistors - SMD 1/10 Watt 51.1Kohms 1% | 390,000In Stock | Reel | D/CRCW e3 | 51.1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 |