Vishay - Planar Resistors - Chassis Mount
777 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RTOP200V75R0JB TTI: RTOP200V75R0JB Vishay Availability: 0In Stock10 On Order Expected 20-Aug-26 Planar Resistors - Chassis Mount 75 OHM 5% 150PPM 200W | 0In Stock10 On Order Expected 20-Aug-26 | 75 Ohms | 200 W | 1.5 kV | 5 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | |||||
Mfr: RTOP200V40R0KB TTI: RTOP200V40R0KB Vishay Availability: 0In StockPlanar Resistors - Chassis Mount 40 OHM 10% 150PPM 12W | 0In Stock | 40 Ohms | 200 W | 1.5 kV | 10 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | |||||
Mfr: LPS0300H2001JB TTI: LPS0300H2001JB Vishay Availability: 0In StockPlanar Resistors - Chassis Mount 2K OHM 5% 300PPM 300W | 0In Stock | 2 kOhms | 300 W | 5 kV | 5 % | Screw | 150 PPM / C | 60 mm | 57 mm | 15.2 mm | Thick Film Power Resistor | - 55 C | + 120 C | LPS 300 | Box | ||||
Mfr: RTOP100V2001JB TTI: RTOP100V2001JB Vishay Availability: 0In StockPlanar Resistors - Chassis Mount 2K OHM 5% 150PPM 100W | 0In Stock | 2 kOhms | 100 W | 1.5 kV | 5 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | |||||
Mfr: RTOP100V30R0JB TTI: RTOP100V30R0JB Vishay Availability: 0In StockPlanar Resistors - Chassis Mount 30 OHM 5% 150PPM 100W | 0In Stock | 30 Ohms | 100 W | 1.5 kV | 5 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | |||||
Mfr: RTOP100VR500JB TTI: RTOP100VR500JB Vishay Availability: 0In StockPlanar Resistors - Chassis Mount .5 OHM 5% 150PPM 100W | 0In Stock | 500 mOhms | 100 W | 1.5 kV | 5 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | |||||
0In Stock | 51 Ohms | 100 W | 1.285 kV | 5 % | Quick Connect | 150 PPM / C | 47.8 mm | 29.4 mm | 6 mm | - 55 C | + 125 C | LCH 100 | Bulk | ||||||
0In Stock | Box | ||||||||||||||||||
0In Stock | 820 mOhms | 100 W | 1.5 kV | 5 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | ||||||
0In Stock | 130 kOhms | 100 W | 1.9 kV | 5 % | Screw | 150 PPM / C | 65.2 mm | 46.7 mm | 21.15 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPH 100 | Box | ||||
0In Stock | 5.1 kOhms | 100 W | 1.9 kV | 5 % | Screw | 150 PPM / C | 65.2 mm | 46.7 mm | 21.15 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPH 100 | Box | ||||
0In Stock | 33 kOhms | 100 W | 1.9 kV | 1 % | Screw | 150 PPM / C | 65.2 mm | 46.7 mm | 21.15 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPH 100 | Box | ||||
0In Stock | 47 Ohms | 600 W | 5 kV | 1 % | Screw | 150 PPM / C | 60 mm | 57 mm | 15.2 mm | Thick Film Power Resistor | - 55 C | + 155 C | LPS 600 | Box | |||||
0In Stock | 910 Ohms | 100 W | 1.9 kV | 5 % | Screw | 150 PPM / C | 65.2 mm | 46.7 mm | 21.15 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPH 100 | Box | ||||
0In Stock | 11 Ohms | 100 W | 1.5 kV | 5 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | ||||||
0In Stock | 12 Ohms | 100 W | 1.5 kV | 10 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | ||||||
0In Stock | 80 mOhms | 100 W | 1.5 kV | 10 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | ||||||
0In Stock | 150 Ohms | 100 W | 1.285 kV | 5 % | Quick Connect | 150 PPM / C | 47.8 mm | 29.4 mm | 6 mm | - 55 C | + 125 C | LCH 100 | Bulk | ||||||
0In Stock | 1 MOhms | 100 W | 1.285 kV | 5 % | Screw | 150 PPM / C | 47.8 mm | 29.4 mm | 6 mm | - 55 C | + 125 C | LCH 100 | Bulk | ||||||
0In Stock | 25 Ohms | 300 W | 5 kV | 2 % | Screw | 150 PPM / C | 60 mm | 57 mm | 15.2 mm | Thick Film Power Resistor | - 55 C | + 120 C | LPS 300 | Box | |||||
0In Stock | 12 kOhms | 100 W | 1.9 kV | 5 % | Screw | 150 PPM / C | 65.2 mm | 46.7 mm | 21.15 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPH 100 | Box | ||||
0In Stock | 20 Ohms | 100 W | 1.285 kV | 5 % | Quick Connect | 150 PPM / C | 47.8 mm | 29.4 mm | 6 mm | - 55 C | + 125 C | LCH 100 | Bulk | ||||||
0In Stock | 6.2 Ohms | 5 W | 160 V | 5 % | Solder Lug | 150 PPM / C | - 55 C | + 125 C | RCH | Bulk | |||||||||
0In Stock | 50 mOhms | 100 W | 1.5 kV | 5 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | ||||||
Mfr: RPS0250DL4702FNZA3 TTI: Not Assigned Vishay Availability: 0In StockPlanar Resistors - Chassis Mount | 0In Stock | Box |