Vishay - Potentiometers
490 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Modular Potentiometer | P11P | |||||||||||||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 10 MOhms | Linear | Horizontal | 1 W | 350 V | 10 % | Cermet | 1 Turn | 15.5 mm | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16 | ||||||||||||
Mfr: P16FNP104KA TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 100Kohms 10% A e3 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 100 kOhms | Linear | Vertical | 1 W | 316 V | 10 % | Cermet | Smooth | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 22 kOhms | Linear | Horizontal | 1 W | 148 V | 20 % | Cermet | 1 Turn | 15.5 mm | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16 | Box | |||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 22 Ohms | Linear | Horizontal | 1 W | 4.69 V | 20 % | Cermet | 1 Turn | 15.5 mm | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16 | Box | |||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 2.2 kOhms | Linear | Horizontal | 1 W | 46.9 V | 10 % | Cermet | 1 Turn | 15.5 mm | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16 | Box | |||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 220 kOhms | Linear | Horizontal | 1 W | 350 V | 20 % | Cermet | 1 Turn | 15.5 mm | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16 | Box | |||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 22 Ohms | Linear | Horizontal | 1 W | 4.69 V | 20 % | Cermet | 1 Turn | 15.5 mm | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16 | Box | |||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 100 kOhms | Linear | Horizontal | 1 W | 316 V | 10 % | Cermet | 1 Turn | 15.5 mm | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | ||||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Modular Potentiometer | P11L | |||||||||||||||||||||
Mfr: P16FNP472KA TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 4.7Kohms 10% A e3 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 4.7 kOhms | Linear | Vertical | 1 W | 68.5 V | 10 % | Cermet | Smooth | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Modular Potentiometer | P11P | ||||||||||||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 100 V | 20 % | Cermet | 1 Turn | 16 mm | With Switch | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16S | Box | ||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 4.7 MOhms | Linear | Horizontal | 1 W | 350 V | 10 % | Cermet | 1 Turn | 15.5 mm | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16 | Box | |||||||||||
0In Stock | PCB Mount | PC Pin | 1 Gang | 220 kOhms | Linear | Vertical | 560 mW | 350 V | 10 % | Cermet | 1 Turn | Smooth | 6.35 mm | 19.05 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11H | Box | |||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 Ohms | Linear | 2 W | 31.6 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 9.52 mm | 22 mm | 9.52 mm | 1 Detent | Rotary | IP67 | - 55 C | + 125 C | PRV4 | ||||||||
Mfr: P16FNP102MACV1F TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 1Kohms 20% A BO e3 CV1F | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 kOhms | Linear | Vertical | 1 W | 31.6 V | 20 % | Cermet | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | |||||||||||
0In Stock | Panel Mount, PCB Mount | PC Pin | 1 Gang | 20 kOhms | Linear | Horizontal | 400 mW | 0.5 % | Plastic | 1 Turn | Smooth | - 55 C | + 125 C | ROT/SF | |||||||||||||||
0In Stock | Servo Mount | Solder Turret | 1 Gang | 5 kOhms | Linear | Horizontal | 750 mW (3/4 W) | 0.5 % | Plastic | 1 Turn | Smooth | - 55 C | + 125 C | ROT/SF | |||||||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 1 kOhms | Log | Horizontal | 500 mW (1/2 W) | 22.4 V | 20 % | Cermet | 1 Turn | 10 mm | 7 mm | No Switch | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 125 C | P16S | |||||||||
Mfr: P16FNP473MA TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 47Kohms 20% A e3 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 47 kOhms | Linear | Vertical | 1 W | 217 V | 20 % | Cermet | Smooth | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 4.7 kOhms | Linear | Horizontal | 1 W | 68.5 V | 10 % | Cermet | 1 Turn | 15.5 mm | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16 | ||||||||||||
0In Stock | Modular Potentiometer | P11A | Box | ||||||||||||||||||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 4.7 kOhms | Linear | Horizontal | 1 W | 68.5 V | 20 % | Cermet | 1 Turn | With Switch | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16S | Box |