Vishay - Potentiometers
490 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P16NP472MAB15CV1D TTI: P16NP472MAB15CV1D Vishay Availability: 0In StockPotentiometers P16 NP 4.7Kohms 20% A BO CV1D | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 4.7 kOhms | Linear | Vertical | 1 W | 68.5 V | 20 % | Cermet | 1 Turn | Smooth | 16 mm | 1 Detent | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | P16 | Box | ||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 470 Ohms | Linear | Horizontal | 1 W | 21.7 V | 10 % | Cermet | 1 Turn | 15.5 mm | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16 | Box | |||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 4.7 MOhms | Linear | Horizontal | 1 W | 350 V | 10 % | Cermet | 1 Turn | 15.5 mm | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16 | ||||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 100 V | 20 % | Cermet | 1 Turn | 16 mm | With Switch | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16S | Box | ||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 220 Ohms | Linear | Horizontal | 1 W | 14.8 V | 10 % | Cermet | 1 Turn | 15.5 mm | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16 | Box | |||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | ||||||||||||||||||||||
Not Available Online | Horizontal | ||||||||||||||||||||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 1 MOhms | Linear | Horizontal | 1 W | 350 V | 10 % | Cermet | 1 Turn | 15.5 mm | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16 | Box | |||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 220 kOhms | Linear | Horizontal | 1 W | 350 V | 20 % | Cermet | 1 Turn | 15.5 mm | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16 | Box | |||||||||||
Mfr: P16FNP222KA TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 2.2Kohms 10% A e3 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2.2 kOhms | Linear | Vertical | 1 W | 46.9 V | 10 % | Cermet | Smooth | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
Mfr: P16FNP222MA TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 2.2Kohms 20% A e3 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2.2 kOhms | Linear | Vertical | 1 W | 46.9 V | 20 % | Cermet | Smooth | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
Mfr: P16FNP471KA TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 470ohms 10% A e3 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 470 Ohms | Linear | Vertical | 260 mW | 21.7 V | 10 % | Cermet | Smooth | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 22 Ohms | Linear | Horizontal | 1 W | 4.69 V | 20 % | Cermet | 1 Turn | 15.5 mm | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16 | Box | |||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 47 Ohms | Linear | Horizontal | 1 W | 6.85 V | 20 % | Cermet | 1 Turn | 15.5 mm | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16 | Box | |||||||||||
0In Stock | PCB Mount | Solder Lug | 1 Gang | 2.2 kOhms | Linear | Vertical | 1 W | 46.9 V | 20 % | Cermet | 1 Turn | Smooth | 6.35 mm | 19.05 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11H | Box | |||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 2.2 kOhms | Linear | Horizontal | 1 W | 46.9 V | 10 % | Cermet | 1 Turn | 15.5 mm | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16 | Box | |||||||||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 100 V | 10 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Box | ||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 4.7 kOhms | Linear | Horizontal | 1 W | 68.5 V | 20 % | Cermet | 1 Turn | 16 mm | With Switch | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16S | Box | ||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 22 kOhms | Log | Horizontal | 500 mW (1/2 W) | 105 V | 20 % | Cermet | 1 Turn | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16S | |||||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 4.7 MOhms | Linear | Horizontal | 1 W | 350 V | 20 % | Cermet | 1 Turn | 15.5 mm | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16 | Box | |||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 1 W | 350 V | Cermet | 1 Turn | 16 mm | Knob Potentiometer | - 40 C | + 125 C | P16 | Box | ||||||||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 100 kOhms | Linear | Horizontal | 1 W | 316 V | 20 % | Cermet | 1 Turn | 16 mm | With Switch | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16S | Box | ||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 4.7 kOhms | Linear | Horizontal | 1 W | 68.5 V | 20 % | Cermet | 1 Turn | 16 mm | With Switch | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16S | Box | ||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 470 Ohms | Linear | Horizontal | 1 W | 21.7 V | 20 % | Cermet | 1 Turn | 15.5 mm | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16 | Box | |||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 1 MOhms | Linear | Horizontal | 1 W | 350 V | 10 % | Cermet | 1 Turn | 15.5 mm | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16 | Box |