Vishay - Potentiometers
547 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | Solder Lug | 1 Gang | 220 kOhms | Linear | Vertical | 560 mW | 350 V | 10 % | Cermet | 1 Turn | Smooth | 6.35 mm | 19.05 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11H | Box | |||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 100 Ohms | Linear | Horizontal | 1 W | 10 V | 10 % | Cermet | 1 Turn | 15.5 mm | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16 | Box | |||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 220 kOhms | Linear | Horizontal | 1 W | 350 V | 20 % | Cermet | 1 Turn | 15.5 mm | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16 | Box | |||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 470 kOhms | Linear | Horizontal | 1 W | 350 V | 20 % | Cermet | 1 Turn | 15.5 mm | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16 | Box | |||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 47 Ohms | Linear | Horizontal | 1 W | 6.85 V | 10 % | Cermet | 1 Turn | 15.5 mm | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16 | Box | |||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 47 Ohms | Linear | Horizontal | 1 W | 6.85 V | 10 % | Cermet | 1 Turn | 15.5 mm | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16 | Box | |||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 470 Ohms | Linear | Horizontal | 1 W | 21.7 V | 20 % | Cermet | 1 Turn | 15.5 mm | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16 | Box | |||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 4.7 MOhms | Linear | Horizontal | 1 W | 350 V | 10 % | Cermet | 1 Turn | 15.5 mm | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16 | Box | |||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 100 V | 20 % | Cermet | 1 Turn | 16 mm | With Switch | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16S | Box | ||||||||||
Mfr: P11A2A0BGRY00P0054 TTI: P11A2A0BGRY00P0054 Vishay Availability: Not Available OnlinePotentiometers CUSTOM SEALED PT | Not Available Online | P11A | Box | ||||||||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | 1 Gang | 4.7 kOhms | Log | Horizontal | 500 mW (1/2 W) | 48.5 V | 20 % | Cermet | 1 Turn | 10 mm | 7 mm | No Switch | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 125 C | P16S | |||||||||
Not Available Online | Modular Potentiometer | P11S | Bulk | ||||||||||||||||||||||||||
0In Stock | Panel Mount | Solder Turret | Vertical | Box | |||||||||||||||||||||||||
0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 10 kOhms | Audio | 500 mW (1/2 W) | 350 V | 20 % | 1 Turn | Smooth | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | Bulk | ||||||||||||
Mfr: P11A1A0BGRY00102ML TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P11A 1 A 0 BG R Y00 1K 20% L E3 | 0In Stock | Panel Mount, PCB Mount | Through Hole | Modular Potentiometers | 1 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 20 % | 1 Turn | Flatted / D | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | Bulk | |||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Mfr: P11A1Q0APFW00T2762 TTI: P11A1Q0APFW00T2762 Vishay Availability: Not Available OnlinePotentiometers 10K 20% SEALED POT | Not Available Online | Box | |||||||||||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||||||||
Mfr: P11S5AAAPFY00T2440 TTI: P11S5AAAPFY00T2440 Vishay Availability: Not Available OnlinePotentiometers CUSTOM 12.5MM PANEL PFY 5MOD | Not Available Online | Modular Potentiometer | P11S | Kit | |||||||||||||||||||||||||
Mfr: PRV6SAAAPYB12V0100 TTI: PRV6SAAAPYB12V0100 Vishay Availability: Not Available OnlinePotentiometers CUSTOM POT | Not Available Online | Kit | |||||||||||||||||||||||||||
Mfr: PRV6SAAAPYB25V0120 TTI: PRV6SAAAPYB25V0120 Vishay Availability: Not Available OnlinePotentiometers CUSTOM | Not Available Online | Tray | |||||||||||||||||||||||||||
Not Available Online | Kit | ||||||||||||||||||||||||||||
0In Stock | Kit | ||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Not Available Online | Modular Potentiometer | P11B |