Vishay - Tantalum Capacitors - Wet
5,620 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 135D826X9125T42R TTI: M39006/25-0264 Vishay Availability: 2,588In StockTantalum Capacitors - Wet 82UF 125V 10% T4R | 2,588In Stock | M39006/25 | EREL | Tray | |||||||||||||||
Mfr: 135D167X9050T42P TTI: M39006/22-0360 Vishay Availability: 1,215In StockTantalum Capacitors - Wet 160UF 50V 10% T4P | 1,215In Stock | M39006/22 | EREL | Tray | |||||||||||||||
Mfr: 135D476X9050T22R TTI: M39006/22-0571 Vishay Availability: 135In Stock439 On Order Expected 15-Apr-27 Tantalum Capacitors - Wet 47UF 50V 10% T2R | 135In Stock439 On Order Expected 15-Apr-27 | M39006/22 | EREL | Tray | |||||||||||||||
Mfr: 135D436X9100T32R TTI: M39006/22-0637 Vishay Availability: 1,038In StockTantalum Capacitors - Wet 43UF 100V 10% T3R | 1,038In Stock | M39006/22 | EREL | Tray | |||||||||||||||
Mfr: 135D107X9060F6 TTI: 135D107X9060F6 Vishay Availability: 1,596In Stock3,000 On Order Expected 27-Apr-27 Tantalum Capacitors - Wet 60volts 100uF 10% F Case EXT RANGE | 1,596In Stock3,000 On Order Expected 27-Apr-27 | 100 uF | 60 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 10 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 135D337X9050K6 TTI: 135D337X9050K6 Vishay Availability: Not Available OnlineTantalum Capacitors - Wet 50volts 330uF 10% K Case EXT RANGE | Not Available Online | 330 uF | 50 VDC | Axial | 26.97 mm (1.062 in) | 9.53 mm (0.375 in) | K Case | 10 % | 1.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 135D227X9075T42RH TTI: M39006/25-0248H Vishay Availability: 500In StockTantalum Capacitors - Wet 220UF 75V 10% T4R | 500In Stock | M39006/25 | EREL | Tray | |||||||||||||||
Mfr: 135D187X9075T32R TTI: M39006/25-0246 Vishay Availability: 336In Stock400 On Order Expected 27-Apr-27 Tantalum Capacitors - Wet 180UF 75V 10% T3R | 336In Stock400 On Order Expected 27-Apr-27 | M39006/25 | EREL | Tray | |||||||||||||||
Mfr: 135D147X9060T42M TTI: M39006/22-0160 Vishay Availability: 185In StockTantalum Capacitors - Wet 140UF 60V 10% T4M | 185In Stock | M39006/22 | EREL | Tray | |||||||||||||||
Mfr: 135D336X9075T22R TTI: M39006/22-0611 Vishay Availability: 696In StockTantalum Capacitors - Wet 33UF 75V 10% T2R | 696In Stock | M39006/22 | EREL | Tray | |||||||||||||||
Mfr: 135D107X9060T22R TTI: M39006/25-0236 Vishay Availability: 270In Stock500 On Order Expected 15-Jan-27 Tantalum Capacitors - Wet 100UF 60V 10% T2R | 270In Stock500 On Order Expected 15-Jan-27 | M39006/25 | EREL | Tray | |||||||||||||||
Mfr: 109D106X9100C2 TTI: 109D106X9100C2 Vishay Availability: 48In StockTantalum Capacitors - Wet 100volt 10uF 10% Extended Rating | 48In Stock | 100 VDC | Axial | 15.45 mm (0.608 in) | 5.56 mm (0.219 in) | C Case | 10 % | 6 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Tray | ||||||
Mfr: 109D277X9050T2 TTI: 109D277X9050T2 Vishay Availability: 5In Stock570 On Order Expected Tantalum Capacitors - Wet 50volt 270uF 10% Extended Rating | 5In Stock570 On Order Expected | 270 uF | 50 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 10 % | 1.8 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Tray | |||||
Mfr: 109D396X9100F2 TTI: 109D396X9100F2 Vishay Availability: 76In Stock1,465 On Order Expected 14-Dec-26 Tantalum Capacitors - Wet 100volt 39uF 10% Extended Rating | 76In Stock1,465 On Order Expected 14-Dec-26 | 39 uF | 100 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 3.5 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Tray | |||||
Mfr: 109D106X9050C2 TTI: 109D106X9050C2 Vishay Availability: 93In Stock150 On Order Expected 18-Mar-27 Tantalum Capacitors - Wet 50volt 10uF 10% Standard Rating | 93In Stock150 On Order Expected 18-Mar-27 | 50 VDC | Axial | 15.45 mm (0.608 in) | 5.56 mm (0.219 in) | C Case | 10 % | 8 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Tray | ||||||
Mfr: 109D337X0030T2 TTI: 109D337X0030T2 Vishay Availability: 195In Stock550 On Order Expected 12-Nov-26 Tantalum Capacitors - Wet 30volt 330uF 20% Extended Rating | 195In Stock550 On Order Expected 12-Nov-26 | 330 uF | 30 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 20 % | 1.8 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Tray | |||||
Mfr: 135D106X9050C6 TTI: 135D106X9050C6 Vishay Availability: 131In StockTantalum Capacitors - Wet 50volts 10uF 10% C Case STD RANGE | 131In Stock | 10 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 6.4 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 135D226X9075C6 TTI: 135D226X9075C6 Vishay Availability: 110In StockTantalum Capacitors - Wet 75volts 22uF 10% C Case EXT RANGE | 110In Stock | 22 uF | 75 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 5.1 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 135D826X9075T22RH TTI: M39006/25-0244H Vishay Availability: 273In StockTantalum Capacitors - Wet 82UF 75V 10% T2R | 273In Stock | M39006/25 | EREL | Tray | |||||||||||||||
Mfr: 135D157X9010T12R TTI: M39006/25-0194 Vishay Availability: 108In Stock25 On Order Expected 24-Nov-26 Tantalum Capacitors - Wet 150UF 10V 10% T1R | 108In Stock25 On Order Expected 24-Nov-26 | M39006/25 | EREL | Tray | |||||||||||||||
Mfr: 135D167X9050T42M TTI: M39006/22-0140 Vishay Availability: 330In StockTantalum Capacitors - Wet 160UF 50V 10% T4M | 330In Stock | M39006/22 | EREL | Tray | |||||||||||||||
Mfr: 135D167X9050T42R TTI: M39006/22-0580 Vishay Availability: 349In StockTantalum Capacitors - Wet 160UF 50V 10% T4R | 349In Stock | M39006/22 | EREL | Tray | |||||||||||||||
Mfr: 138D106X9050T12M TTI: M39006/09-8318 Vishay Availability: 24In Stock100 On Order Expected 04-Jun-27 Tantalum Capacitors - Wet 10UF 50V 10% T1M | 24In Stock100 On Order Expected 04-Jun-27 | M39006/09 | EREL | Tray | |||||||||||||||
Mfr: 135D396X9100T22R TTI: M39006/25-0252 Vishay Availability: 187In StockTantalum Capacitors - Wet 39uF 100V 10% T2 | 187In Stock | M39006/25 | EREL | Tray | |||||||||||||||
Mfr: 135D106X0050C6 TTI: 135D106X0050C6 Vishay Availability: 266In StockTantalum Capacitors - Wet 50volts 10uF 20% C Case STD RANGE | 266In Stock | 10 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 20 % | 6.4 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray |