Vishay - Tantalum Capacitors - Solid Leaded
2,178 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 176D685X9035B2BMZ TTI: M39003/01-2304 Vishay Availability: 1,661In Stock2,750 On Order Expected 26-Apr-27 Tantalum Capacitors - Solid Leaded 6.8uF B Case 10% | 1,661In Stock2,750 On Order Expected 26-Apr-27 | 6.8 uF | 28 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: 176D105X9050A2BMZ TTI: M39003/01-2356 Vishay Availability: 3,925In Stock1,476 On Order Expected 11-Jun-27 Tantalum Capacitors - Solid Leaded 1uF A Case 10% | 3,925In Stock1,476 On Order Expected 11-Jun-27 | 1 uF | 40 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: 176D476X9035S2BMZ TTI: M39003/01-2312 Vishay Availability: 1,077In Stock2,218 On Order Expected Tantalum Capacitors - Solid Leaded 35volts 47uF 10% D Case | 1,077In Stock2,218 On Order Expected | 47 uF | 28 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: 176D475X9050B2BMZ TTI: M39003/01-2368 Vishay Availability: 836In Stock2,798 On Order Expected Tantalum Capacitors - Solid Leaded 4.7UF 50V 10% B M-FR | 836In Stock2,798 On Order Expected | 4.7 uF | 40 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: 176D226X9035R2BMZ TTI: M39003/01-2306 Vishay Availability: 540In Stock5,182 On Order Expected Tantalum Capacitors - Solid Leaded 22UF 35V 10% C M-FR | 540In Stock5,182 On Order Expected | 22 uF | 28 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: 176D156X9020B2BMZ TTI: M39003/01-2289 Vishay Availability: 378In Stock2,735 On Order Expected Tantalum Capacitors - Solid Leaded 15UF 20V 10% B M-FR | 378In Stock2,735 On Order Expected | 15 uF | 16 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: 376D106X9020B2BBZ TTI: M39003/01-6078 Vishay Availability: 93In Stock1,728 On Order Expected Tantalum Capacitors - Solid Leaded 10UF 20V 10% B B-FR | 93In Stock1,728 On Order Expected | 10 uF | 20 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: 176D225X9020A2BMZ TTI: M39003/01-2283 Vishay Availability: 701In Stock500 On Order Expected 10-Jun-27 Tantalum Capacitors - Solid Leaded 2.2UF 20V 10% A M-FR | 701In Stock500 On Order Expected 10-Jun-27 | 2.2 uF | 16 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: 376D475X9050B2BBZ TTI: M39003/01-6214 Vishay Availability: 795In StockTantalum Capacitors - Solid Leaded 4.7UF 50V 10% B B-FR | 795In Stock | 4.7 uF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: 376D225X9020A2BBZ TTI: M39003/01-6073 Vishay Availability: 306In Stock530 On Order Expected Tantalum Capacitors - Solid Leaded 2.2UF 20V 10% A B-FR | 306In Stock530 On Order Expected | 2.2 uF | 20 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: 376D685X9035B2BBZ TTI: M39003/01-6108 Vishay Availability: 6In Stock1,000 On Order Expected Tantalum Capacitors - Solid Leaded 6.8UF 35V 10% B B-FR | 6In Stock1,000 On Order Expected | 6.8 uF | 35 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: 376D105X9050A2BRZ TTI: M39003/01-2836 Vishay Availability: 186In Stock600 On Order Expected Tantalum Capacitors - Solid Leaded 1UF 50V 10% A R-FR | 186In Stock600 On Order Expected | 1 uF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: 176D226X9050S2BMZ TTI: M39003/01-2380 Vishay Availability: 165In Stock473 On Order Expected 14-Apr-27 Tantalum Capacitors - Solid Leaded 22UF 50V 10% D M-FR | 165In Stock473 On Order Expected 14-Apr-27 | 22 uF | 40 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: 376D105X9050A2BBZ TTI: M39003/01-6194 Vishay Availability: 559In Stock990 On Order Expected 28-Jan-27 Tantalum Capacitors - Solid Leaded 1UF 50V 10% A B-FR | 559In Stock990 On Order Expected 28-Jan-27 | 1 uF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: 176D156X9075S2BPZ TTI: M39003/01-2661 Vishay Availability: 9In Stock100 On Order Expected 22-Mar-27 Tantalum Capacitors - Solid Leaded 15UF 75V 10% D P-FR | 9In Stock100 On Order Expected 22-Mar-27 | 15 uF | 64 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: 376D396X9010B2BBZ TTI: M39003/01-6032 Vishay Availability: 191In StockTantalum Capacitors - Solid Leaded 39UF 10V 10% B B-FR | 191In Stock | 39 uF | 10 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: 178D106X9035B2BPZ TTI: M39003/03-0266 Vishay Availability: 903In StockTantalum Capacitors - Solid Leaded 35Volt 10uF 10% B Case | 903In Stock | 10 uF | 35 VDC | Axial | 12 mm (0.472 in) | 4.7 mm | 10 % | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | M39003/03 | Tray | ||||||
Mfr: 376D226X9050S2BRZ TTI: M39003/01-2860 Vishay Availability: 261In StockTantalum Capacitors - Solid Leaded 22UF 50V 10% D R-FR | 261In Stock | 22 uF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: 376D156X9020B2BSZ TTI: M39003/01-3009 Vishay Availability: 161In StockTantalum Capacitors - Solid Leaded 15uF 20V 10% B Case | 161In Stock | 15 uF | 20 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: 376D106X9075R2BCZ TTI: M39003/01-7297 Vishay Availability: 56In StockTantalum Capacitors - Solid Leaded 10UF 75V 10% C C-FR | 56In Stock | 10 uF | 98 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: 376D156X9020B2BBZ TTI: M39003/01-6083 Vishay Availability: 132In StockTantalum Capacitors - Solid Leaded 15UF 20V 10% B B-FR | 132In Stock | 15 uF | 20 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: 176D107X9020S2BMZ TTI: M39003/01-2301 Vishay Availability: 216In Stock1,000 On Order Expected Tantalum Capacitors - Solid Leaded 100UF 20V 10% D M-FR | 216In Stock1,000 On Order Expected | 100 uF | 16 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: 376D336X9010B2BBZ TTI: M39003/01-6029 Vishay Availability: 15In Stock200 On Order Expected 11-Jun-27 Tantalum Capacitors - Solid Leaded 33UF 10V 10% B B-FR | 15In Stock200 On Order Expected 11-Jun-27 | 33 uF | 10 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: 176D685X9035B2BMZ TTI: 176D685X9035B2BMZ Vishay Availability: 1,661In Stock2,750 On Order Expected 26-Apr-27 Tantalum Capacitors - Solid Leaded 6.8UF 35V 10% B M-FR | 1,661In Stock2,750 On Order Expected 26-Apr-27 | 6.8 uF | 28 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 176D105X9050A2BMZ TTI: 176D105X9050A2BMZ Vishay Availability: 3,925In Stock1,476 On Order Expected 11-Jun-27 Tantalum Capacitors - Solid Leaded 1UF 50V 10% A M-FR | 3,925In Stock1,476 On Order Expected 11-Jun-27 | 1 uF | 40 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray |