30LVS - Vishay - Safety Capacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 30LVSD47-R TTI: 30LVSD47-R Vishay Availability: 0In Stock7,750 On Order Expected Safety Capacitors 4700pF | 0In Stock7,750 On Order Expected | 4.7 nF | X1, Y2 | 400 VAC | Radial | 6.4 mm (0.252 in) | 4.7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 30LVS | Bulk | |||||||
0In Stock | 2.7 nF | 400 VAC | Radial | 6.35 mm (0.25 in) | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | - 30 C | + 125 C | 30LVS | Bulk | ||||||||||||
Mfr: 30LVSD55-320-R TTI: Not Assigned Vishay Availability: Not Available OnlineSafety Capacitors 5500pF | Not Available Online | 5.5 nF | 400 VAC | Radial | 9.525 mm (0.375 in) | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | - 30 C | + 125 C | 30LVS |