25Y - Vishay - Safety Capacitors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1 nF | X1, Y2 | 400 VAC | Radial | 6.35 mm (0.25 in) | 4.3 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5S | 20 % | 2 Pin | Straight | - 30 C | + 85 C | 25Y | Bulk |