Vishay - Safety Capacitors
1,010 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 680 pF | X2 | 250 VAC | SMD/SMT | 5.08 mm | 2.03 mm | Safety Certified MLCCs | X7R | 20 % | - 55 C | + 125 C | 2008 | 2.18 mm | VJ Safety Certified Capacitors | |||||||||
Not Available Online | 820 pF | X2 | 250 VAC | SMD/SMT | 5.08 mm | 2.03 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 2008 | 2.18 mm | VJ Safety Certified Capacitors | |||||||||
Not Available Online | 1 nF | X1, Y2 | 250 VAC | SMD/SMT | 5.59 mm | 5.08 mm | Safety Certified MLCCs | C0G (NP0) | 10 % | - 55 C | + 125 C | 2220 | 2.18 mm | VJ Safety Certified Capacitors | |||||||||
Not Available Online | 150 pF | X1, Y2 | 250 VAC | SMD/SMT | 5.59 mm | 5.08 mm | Safety Certified MLCCs | C0G (NP0) | 10 % | - 55 C | + 125 C | 2220 | 2.18 mm | VJ Safety Certified Capacitors | |||||||||
Not Available Online | 180 pF | X1, Y2 | 250 VAC | SMD/SMT | 5.59 mm | 5.08 mm | Safety Certified MLCCs | C0G (NP0) | 5 % | - 55 C | + 125 C | 2220 | 2.18 mm | VJ Safety Certified Capacitors | |||||||||
Not Available Online | 2.2 nF | X2 | 250 VAC | SMD/SMT | 5.59 mm | 5.08 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 2220 | 2.65 mm | VJ Safety Certified Capacitors | |||||||||
Not Available Online | 6.8 nF | X2 | 250 VAC | SMD/SMT | 5.59 mm | 5.08 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 2220 | 2.65 mm | VJ Safety Certified Capacitors | |||||||||
Not Available Online | 820 pF | X2 | 250 VAC | SMD/SMT | 5.59 mm | 5.08 mm | Safety Certified MLCCs | X7R | 20 % | - 55 C | + 125 C | 2220 | 2.65 mm | VJ Safety Certified Capacitors | |||||||||
Not Available Online | 8.2 nF | X2 | 250 VAC | SMD/SMT | 5.59 mm | 5.08 mm | Safety Certified MLCCs | X7R | 20 % | - 55 C | + 125 C | 2220 | 2.65 mm | VJ Safety Certified Capacitors | |||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | 1 nF | Y2 | 305 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | ||||||||||
Not Available Online | 1.5 nF | Y2 | 305 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | ||||||||||
Not Available Online | 2.2 nF | Y2 | 305 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | ||||||||||
Not Available Online | 2.2 nF | Y2 | 305 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | ||||||||||
Not Available Online | 1.8 nF | Y2 | 305 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | ||||||||||
Not Available Online | 3.9 nF | Y2 | 305 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | ||||||||||
Not Available Online | 5.6 nF | Y2 | 305 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | ||||||||||
Not Available Online | 6.8 nF | Y2 | 305 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | ||||||||||
Not Available Online | 18 nF | Y2 | 305 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 12 mm | |||||||
Not Available Online | 47 pF | SMD/SMT | Safety Certified MLCCs | - 55 C | + 125 C | ||||||||||||||||||
Not Available Online | 68 pF | SMD/SMT | Safety Certified MLCCs | - 55 C | + 125 C | ||||||||||||||||||
Not Available Online | 1 nF | SMD/SMT | Safety Certified MLCCs | - 55 C | + 125 C | ||||||||||||||||||
Not Available Online | 470 nF | X1 | 480 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC, 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 110 C | ||||||||||
Not Available Online | 100 pF | SMD/SMT | Safety Certified MLCCs | - 55 C | + 125 C |