Vishay - Tantalum Capacitors - Polymer
385 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T59EE477M016C0025 TTI: T59EE477M016C0025. Vishay Availability: 30In StockCut Tape Tantalum Capacitors - Polymer 470UF 16V 20% ESR 25 7343-43 | 30In Stock | 470 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 752 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | T59 | Cut Tape | |||
Mfr: T54EE226M075ESA100 TTI: T54EE226M075ESA100 Vishay Availability: 0In Stock2,400 On Order Expected Tantalum Capacitors - Polymer 22UF 75V 20% EE | 0In Stock2,400 On Order Expected | 22 uF | 75 V | SMD/SMT | 20 % | 2917 | 4.3 mm | - 55 C | + 125 C | 7343 | Reel | |||||||
Mfr: T56D337M6R3DEZS025 TTI: T56D337M6R3DEZS025 Vishay Availability: 0In Stock250 On Order Expected 20-Jan-28 Tantalum Capacitors - Polymer 330UF 6.3V 20% D | 0In Stock250 On Order Expected 20-Jan-28 | Reel | ||||||||||||||||
Mfr: T54EE226M075ESB100 TTI: T54EE226M075ESB100 Vishay Availability: 0In Stock1,200 On Order Expected Tantalum Capacitors - Polymer 22UF 75V 20% EE | 0In Stock1,200 On Order Expected | 22 uF | 75 V | SMD/SMT | 20 % | 2917 | 4.3 mm | - 55 C | + 125 C | 7343 | Reel | |||||||
Mfr: T56D337M6R3DEZS025 TTI: 04051-023MZ/HR Vishay Availability: 0In Stock250 On Order Expected 20-Jan-28 Tantalum Capacitors - Polymer 330UF 6.3V 20% D | 0In Stock250 On Order Expected 20-Jan-28 | Reel | ||||||||||||||||
Mfr: T543E666M075VSB035 TTI: T543E666M075VSB035 Vishay Availability: 0In Stock70 On Order Expected Tantalum Capacitors - Polymer 66UF 75V 20% E6 | 0In Stock70 On Order Expected | 66 uF | 75 V | SMD/SMT | 20 % | 3217 | 13.3 mm | - 55 C | + 125 C | 8044 | Tray | |||||||
Mfr: T56D475M063DEZS120 TTI: 04051-049MZ Vishay Availability: 0In StockTantalum Capacitors - Polymer 4.7uF 20% D Case 63V | 0In Stock | 4.7 uF | SMD/SMT | 20 % | 2917 | 120 mOhms | 29.6 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | DLA 04051 | Reel | ||||
Mfr: T54E4607M030VSS038 TTI: T54E4607M030VSS038 Vishay Availability: 0In StockTantalum Capacitors - Polymer 600UF 30V 20% E4 | 0In Stock | T54 | Tray | |||||||||||||||
0In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | ||||||
0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | ||||||
0In Stock | 33 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | ||||||
0In Stock | 1 uF | 63 VDC | SMD/SMT | 20 % | 1411 | 200 mOhms | 6.3 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | |||||
0In Stock | 4 VDC | SMD/SMT | 20 % | 2917 | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T51 | AEC-Q200 | |||||||
Mfr: 04051-022MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 220uF 20% D Case 6.3V | 0In Stock | 220 uF | SMD/SMT | 20 % | 2917 | 25 mOhms | 139 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | DLA 04051 | Reel | ||||
0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | ||||||
0In Stock | 15 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 125 mOhms | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | T55 | ||||||
0In Stock | 33 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | T55 | ||||||
Mfr: T51D157M016C0065 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 150uF 16volts 20% D Case 65 Max. ESR | 0In Stock | 16 VDC | SMD/SMT | 20 % | 2917 | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T51 | AEC-Q200 | Reel | |||||
0In Stock | 2.2 uF | 50 VDC | SMD/SMT | 20 % | 1411 | 200 mOhms | 11 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | |||||
0In Stock | 15 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 75 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D Case | T55 | |||||
0In Stock | 47 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 70 Ohms | 235 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | T59 | Reel | ||||
0In Stock | 4 VDC | SMD/SMT | 20 % | 2917 | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T51 | AEC-Q200 | |||||||
0In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 150 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | |||||
Mfr: 04051-009MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 680uF 20% D Case 3V | 0In Stock | 680 uF | SMD/SMT | 20 % | 2917 | 25 mOhms | 204 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | DLA 04051 | Reel | ||||
Mfr: 04051-036MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 100uF 20% D Case 16V | 0In Stock | 100 uF | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | DLA 04051 | Reel |