Vishay - Polymer Capacitors
413 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T59EE477M016C0025 TTI: T59EE477M016C0025. Vishay Availability: 30In StockCut Tape Tantalum Capacitors - Polymer 470UF 16V 20% ESR 25 7343-43 | 30In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 4.3 mm | Cut Tape | |||||
Mfr: T54EE226M075ESA100 TTI: T54EE226M075ESA100 Vishay Availability: 0In Stock2,400 On Order Expected Tantalum Capacitors - Polymer 22UF 75V 20% EE | 0In Stock2,400 On Order Expected | SMD/SMT | 22 uF | 20 % | 75 V | - 55 C | + 125 C | 7.3 mm | 4.3 mm | 4.3 mm | Reel | ||||||
Mfr: T56D337M6R3DEZS025 TTI: 04051-023MZ/HR Vishay Availability: 0In Stock250 On Order Expected 20-Jan-28 Tantalum Capacitors - Polymer 330UF 6.3V 20% D | 0In Stock250 On Order Expected 20-Jan-28 | Reel | |||||||||||||||
Mfr: T543E666M075VSB035 TTI: T543E666M075VSB035 Vishay Availability: 0In Stock70 On Order Expected Tantalum Capacitors - Polymer 66UF 75V 20% E6 | 0In Stock70 On Order Expected | SMD/SMT | 66 uF | 20 % | 75 V | - 55 C | + 125 C | 8 mm | 4.4 mm | 13.3 mm | Tray | ||||||
Mfr: T56D337M6R3DEZS025 TTI: T56D337M6R3DEZS025 Vishay Availability: 0In Stock250 On Order Expected 20-Jan-28 Tantalum Capacitors - Polymer 330UF 6.3V 20% D | 0In Stock250 On Order Expected 20-Jan-28 | Reel | |||||||||||||||
Mfr: T54EE226M075ESB100 TTI: T54EE226M075ESB100 Vishay Availability: 0In Stock1,200 On Order Expected Tantalum Capacitors - Polymer 22UF 75V 20% EE | 0In Stock1,200 On Order Expected | SMD/SMT | 22 uF | 20 % | 75 V | - 55 C | + 125 C | 7.3 mm | 4.3 mm | 4.3 mm | Reel | ||||||
Mfr: T54E4607M030VSS038 TTI: T54E4607M030VSS038 Vishay Availability: 0In StockTantalum Capacitors - Polymer 600UF 30V 20% E4 | 0In Stock | Tray | |||||||||||||||
Mfr: T56D475M063DEZS120 TTI: 04051-049MZ Vishay Availability: 0In StockTantalum Capacitors - Polymer 4.7uF 20% D Case 63V | 0In Stock | SMD/SMT | 4.7 uF | 20 % | - 55 C | + 125 C | 120 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
0In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | |||||||
0In Stock | SMD/SMT | 20 % | 4 VDC | - 55 C | + 125 C | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | ||||||||
0In Stock | SMD/SMT | 15 uF | 20 % | 50 VDC | - 55 C | + 105 C | 90 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | |||||||
Mfr: 04051-025MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 22uF 20% B Case 10V | 0In Stock | SMD/SMT | 22 uF | 20 % | - 55 C | + 125 C | 80 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
0In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 105 C | 70 Ohms | 7.3 mm | 4.3 mm | 4.3 mm | Reel | ||||||
0In Stock | SMD/SMT | 20 % | 4 VDC | - 55 C | + 125 C | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | ||||||||
0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | |||||||
Mfr: 04051-009MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 680uF 20% D Case 3V | 0In Stock | SMD/SMT | 680 uF | 20 % | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: 04051-036MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 100uF 20% D Case 16V | 0In Stock | SMD/SMT | 100 uF | 20 % | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: 04051-039MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 47uF 20% D Case 20V | 0In Stock | SMD/SMT | 47 uF | 20 % | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
0In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | |||||||
Mfr: T59EL156M075C0100 TTI: Not Assigned Vishay Availability: Not Available OnlineTantalum Capacitors - Polymer T59 10% 75V | Not Available Online | ||||||||||||||||
0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | |||||||
0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | |||||||
0In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | |||||||
0In Stock | SMD/SMT | 1 uF | 20 % | 63 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | |||||||
0In Stock | SMD/SMT | 20 % | 4 VDC | - 55 C | + 125 C | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 |