MKP - Vishay - Film Capacitors
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1848H61050KK2 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP,10 F, 500 Vdc, pitch 27,5 mm 2pins | 0In Stock | 10 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 10 % | 2 Pin | 5.7 mOhms | 31 mm (1.22 in) | Straight | - 40 C | + 105 C | MKP | Tray | |||||
0In Stock | 7 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 5 % | 4 Pin | 11 mOhms | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | MKP | Tray | ||||||
0In Stock | 7 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 5 % | 4 Pin | 11 mOhms | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | MKP | Tray | ||||||
Mfr: MKP1848H56012JP2 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP,6 F, 1200 Vdc, pitch 37,5 mm 2pins | 0In Stock | 6 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 21.5 mm (0.846 in) | DC Link Film Capacitors | 5 % | 2 Pin | 8.7 mOhms | 42 mm (1.654 in) | Straight | - 40 C | + 105 C | MKP | Tray | |||||
Mfr: MKP1848H56012JP4 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP,6 F, 1200 Vdc, pitch 37,5 mm 4 pins, p2=10,2mm | 0In Stock | 6 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 21.5 mm (0.846 in) | DC Link Film Capacitors | 5 % | 4 Pin | 7.8 mOhms | 21.5 mm (0.846 in) | Straight | - 40 C | + 105 C | MKP | Tray | |||||
Mfr: MKP1848H61280KP2 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP,12 F, 800 Vdc, pitch 37,5 mm 2pins | 0In Stock | 12 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 21.5 mm (0.846 in) | DC Link Film Capacitors | 10 % | 2 Pin | 7.1 mOhms | 38.5 mm (1.516 in) | Straight | - 40 C | + 105 C | MKP | Tray | |||||
Mfr: MKP1848H62090KP4 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP,20 F, 920 Vdc, pitch 37,5 mm 4pins; p2=10,2mm | 0In Stock | 20 uF | 920 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.2 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | MKP | Tray | |||||
Mfr: MKP1848H58070JK2 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP,8 F, 700 Vdc, pitch 27,5 mm 2pins | 0In Stock | 8 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 5.6 mOhms | 31 mm (1.22 in) | Straight | - 40 C | + 105 C | MKP | Tray | |||||
Mfr: MKP1848H61280KP4 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP,12 F, 800 Vdc, pitch 37,5 mm 4pins; p2=10,2mm | 0In Stock | 12 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 21.5 mm (0.846 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.4 mOhms | 38.5 mm (1.516 in) | Straight | - 40 C | + 105 C | MKP | Tray | |||||
0In Stock | 7 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 2 Pin | 17 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 105 C | MKP | Tray | ||||||
Mfr: MKP1848H64090KY5 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP,40 F, 920 Vdc, pitch 52,5 mm 4pins; p2=20,3mm | 0In Stock | 40 uF | 920 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 5 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | MKP | Tray | ||||||
0In Stock | 5 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 27 mm (1.063 in) | DC Link Film Capacitors | 5 % | 4 Pin | 16 mOhms | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | MKP | Tray | ||||||
Mfr: MKP1848E61250JI2 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 1848e 12uF +/-5% 500V= | 0In Stock | 12 uF | 500 VDC | Radial | 26.5 mm (1.043 in) | 18 mm (0.709 in) | Film Capacitors | High Temperature | 5 % | 2 Pin | 3.5 mOhms | 29.5 mm (1.161 in) | Straight | + 125 C | MKP | Tray | |||||||
Mfr: MKP1848H63070JP2 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP,30 F, 700 Vdc, pitch 37,5 mm 2pins | 0In Stock | 30 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 2 Pin | 3.4 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP | Tray |