Vishay - Film Capacitors
5,494 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP385e33385KFI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 33nF 10 850V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e33385KII2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 33nF 10 850V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e33985JII2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 39nF 5 850V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e42210JII2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 220nF 5 1000V= | 0In Stock | MKP385e | |||||||||||||||||||||
0In Stock | 220 nF | 1 kVDC | Polypropylene (PP) | 31 mm (1.22 in) | 11 mm (0.433 in) | 350 VAC | 5 % | 2 Pin | 24 mOhms | 21 mm (0.827 in) | - 40 C | + 105 C | MKP385e | Tray | |||||||||
Mfr: MKP385e42212KKM2T0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 220nF 10 1250V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e4152AKKP2T0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 150nF 10 2000V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e41540JFI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 150nF 5 400V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e51063KKP2T0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 1 F 10 630V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e52712JPM5T0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 2.7 F 5 1250V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e53310JPM5T0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 3.3 F 5 1000V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e53310KPP5T0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 3.3 F 10 1000V= | 0In Stock | 3.3 uF | 1 kVDC | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | 350 VAC | 10 % | 4 Pin | 5 mOhms | 45 mm (1.772 in) | - 40 C | + 105 C | MKP385e | |||||||||
Mfr: MKP385e53940KKI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 3.9nF 10 400V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e35685KII2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 56nF 10 850V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e36810JFI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 68nF 5 1000V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e36810JII2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 68nF 5 1000V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e43340JIM2T0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 330nF 5 400V= | 0In Stock | 330 nF | 400 VDC | Polypropylene (PP) | 26 mm (1.024 in) | 18 mm (0.709 in) | 200 VAC | 5 % | 2 Pin | 18 mOhms | 18 mm (0.709 in) | - 40 C | + 105 C | MKP385e | |||||||||
Mfr: MKP385e43363JKI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 330nF 5 630V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e43363KIM2T0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 330nF 10 630V= | 0In Stock | MKP385e | |||||||||||||||||||||
0In Stock | MKP385e | Bulk | |||||||||||||||||||||
Mfr: MKP385e32212JFI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 22nF 5 1250V= | 0In Stock | MKP385e | |||||||||||||||||||||
0In Stock | 22 nF | 1.6 kVDC | Polypropylene (PP) | 26 mm (1.024 in) | 18 mm (0.709 in) | 550 VAC | 5 % | 2 Pin | 29 mOhms | 18 mm (0.709 in) | - 40 C | + 105 C | MKP385e | Tray | |||||||||
Mfr: MKP385e32285KFI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 22nF 10 850V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e2122AJFI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 1.2nF 5 2000V= | 0In Stock | MKP385e | |||||||||||||||||||||
0In Stock | 470 nF | 630 VDC | Polypropylene (PP) | 31 mm (1.22 in) | 11 mm (0.433 in) | 220 VAC | 5 % | 2 Pin | 13 mOhms | 21 mm (0.827 in) | - 40 C | + 105 C | MKP385e | Tray |