Vishay - Transistor Output Optocouplers
56 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VO619A-3X019T TTI: VO619A-3X019T Vishay Availability: 4,000In StockTransistor Output Optocouplers DIP4 CPL 100-250% CTR | 4,000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | Phototransistor | 100 % | 250 % | 10 mA | 1.6 V | 80 V | 30 mA | 300 mV | 6 us | 8 us | 6 V | 200 mW | - 55 C | + 125 C | Reel | ||||
Mfr: VOM619A-3X001T TTI: VOM619A-3X001T Vishay Availability: 7,000In StockTransistor Output Optocouplers SOP4 CPL 100-250% CTR | 7,000In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 250 % | 30 mA | 1.6 V | 80 V | 30 mA | 300 mV | 6 us | 8 us | 5 V | 200 mW | - 55 C | + 125 C | Reel | ||||
Mfr: VOL619A-3X001T TTI: VOL619A-3X001T Vishay Availability: 7,000In StockTransistor Output Optocouplers LSOP4 CPL 100-250% CTR | 7,000In Stock | SMD/SMT | LSOP-4 | 1 Channel | 5000 Vrms | Phototransistor | 100 % | 250 % | 10 mA | 1.6 V | 80 V | 30 mA | 300 mV | 6 us | 8 us | 5 V | 200 mW | - 55 C | + 125 C | Reel | ||||
Mfr: VOS619A-3X001T TTI: VOS619A-3X001T Vishay Availability: 12,000In StockTransistor Output Optocouplers SSOP4 CPL 100-250% CTR | 12,000In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 250 % | 10 mA | 1.6 V | 80 V | 30 mA | 300 mV | 6 us | 8 us | 6 V | 200 mW | - 55 C | + 125 C | Reel | ||||
Mfr: SFH6286-3T TTI: SFH6286-3T. Vishay Availability: 600In StockCut Tape Transistor Output Optocouplers SMD-4 CPLR 100-320% CTR | 600In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 320 % | 50 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 150 mW | - 55 C | + 100 C | Cut Tape | |||||
Mfr: VO619A-4X019T TTI: VO619A-4X019T Vishay Availability: 0In StockTransistor Output Optocouplers DIP4 CPL 160-320% CTR | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: VOS619A-4X001T TTI: VOS619A-4X001T Vishay Availability: 0In StockTransistor Output Optocouplers SSOP4 CPL 160-320% CTR | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: VO619A-9X019T TTI: VO619A-9X019T Vishay Availability: 0In StockTransistor Output Optocouplers DIP4 CPL 200-400% CTR | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: VOL619A-4X001T TTI: VOL619A-4X001T Vishay Availability: 0In StockTransistor Output Optocouplers LSOP4 CPL 160-320% CTR | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: VOL619A-9X001T TTI: VOL619A-9X001T Vishay Availability: 0In StockTransistor Output Optocouplers LSOP4 CPL 200-400% CTR | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: VOM619A-9X001T TTI: VOM619A-9X001T Vishay Availability: 0In StockTransistor Output Optocouplers SOP4 CPL 200-400% CTR | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: VOS619A-9X001T TTI: VOS619A-9X001T Vishay Availability: 0In StockTransistor Output Optocouplers SSOP4 CPL 200-400% CTR | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: VOM619A-4X001T TTI: VOM619A-4X001T Vishay Availability: 0In StockTransistor Output Optocouplers SOP4 CPL 160-320% CTR | 0In Stock | Reel | ||||||||||||||||||||||
0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 80 % | 160 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Tube | ||||
0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 200 % | 400 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Tube | ||||
0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 80 % | 160 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Tube | ||||
Mfr: VOLA618A-8X001T TTI: Not Assigned Vishay Availability: 0In StockTransistor Output Optocouplers LSOP-4 CPL 100-200% CTR VDE AECQ | 0In Stock | VOLA618A | ||||||||||||||||||||||
Mfr: VOLA618A-2X001T TTI: Not Assigned Vishay Transistor Output Optocouplers LSOP-4 CPL 100-200% CTR VDE AECQ | 0In Stock | VOLA618A | ||||||||||||||||||||||
Mfr: VOLA618A-X001T TTI: Not Assigned Vishay Availability: 0In StockTransistor Output Optocouplers SOP-4 CPL 50-600% CTR VDE AEC -e3 | 0In Stock | VOLA618A | ||||||||||||||||||||||
0In Stock | SMD/SMT | SSOP-4 | 1 Channel | Phototransistor | 100 % | 200 % | 1 mA | VOS | ||||||||||||||||
Mfr: VOLA618A-3X001T TTI: Not Assigned Vishay Availability: 0In StockTransistor Output Optocouplers LSOP-4 CPL 100-200% CTR VDE AECQ | 0In Stock | VOLA618A | ||||||||||||||||||||||
0In Stock | SMD/SMT | SSOP-4 | 1 Channel | Phototransistor | 160 % | 320 % | 1 mA | VOS | ||||||||||||||||
0In Stock | SMD/SMT | SSOP-4 | 1 Channel | Phototransistor | 100 % | 200 % | 1 mA | VOS | ||||||||||||||||
Mfr: VOL617A-8X001T3 TTI: Not Assigned Vishay Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Not Available Online | 1 Channel |