Vishay - Phototransistors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VEMT3705-GS18 TTI: Not Assigned Vishay Availability: 0In StockPhototransistors PHOTO TRANS. SMD PLCC2 | 0In Stock | VEMT3705 | ||||||||||||||||||
Mfr: VEMT3705X02-GS18 TTI: Not Assigned Vishay Availability: 0In StockPhototransistors PHOTO TRANS. SMD PLCC2 AECQ-102 | 0In Stock | VEMT3705X02 | AEC-Q102 | |||||||||||||||||
Mfr: VEMT3705F-GS18 TTI: Not Assigned Vishay Availability: 0In StockPhototransistors PHOTO TRANS. SMD PLCC2 | 0In Stock | VEMT3705F | ||||||||||||||||||
0In Stock | ||||||||||||||||||||
Not Available Online | Phototransistors | PLCC-2 | SMD/SMT | 940 nm | 70 V | 70 V | 1 nA | 2 us, 6 us | 2 us, 6 us | 100 mW | - 40 C | + 100 C | VEM | |||||||
Not Available Online | AEC-Q102 | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Phototransistors | PLCC-2 | SMD/SMT | 940 nm | 70 V | 70 V | 5 V | 1 nA | 2 us, 6 us | 2 us, 6 us | 100 mW | - 40 C | + 100 C | VEM |