• SCRs

VS-80TPS12L-M4 - Vishay - SCRs

1 Results
1 Results
Filtered By:Circuit ProtectionThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: VS-80TPS12LHM3
TTI: VS-80TPS12LHM3
Vishay
Availability:

25In Stock

SCRs Thyristor, High Voltage, Phase Control SCR, 80 A, 1200V, TO-247AD 3L, auto-grade

25In Stock

Please adjust quantity to Min / Mult value
VS-80TPS12L-M4
1.2 kV
25 uA
126 A
1.18 V
1 V
60 mA
- 40 C
+ 150 C
Through Hole
TO-247AD-3
AEC-Q101
Tube