Vishay - Surface Mount Fuses
62 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 0.574 A2 sec | 0603 [1608 Metric] | - 25 C | + 125 C | 13 mOhms | Reel | ||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 0.927 A2 sec | 0603 [1608 Metric] | - 25 C | + 125 C | 9.5 mOhms | Reel | ||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 50 A | 0.509 A2 sec | 1206 [3216 Metric] | - 25 C | + 125 C | 48.5 mOhms | Reel | ||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 2 A | 32 VDC | 35 A | 0.0404 A2 sec | 0402 (1005 metric) | - 25 C | + 125 C | 23 mOhms | Reel | ||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 35 A | 0.0676 A2 sec | 0402 (1005 metric) | - 25 C | + 125 C | 18 mOhms | Reel | ||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 1.6 A | 32 VDC | 50 A | 0.086 A2 sec | 0603 (1608 metric) | - 25 C | + 125 C | 40 mOhms | Reel | ||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 3.15 A | 32 VDC | 50 A | 0.279 A2 sec | 0603 (1608 metric) | - 25 C | + 125 C | 15 mOhms | Reel | ||||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 0603 (1608 metric) | - 55 C | + 125 C | 500 mOhms | AEC-Q200 | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 1.5 A | 32 VDC | 50 A | 0.081 A2 sec | 0603 [1608 Metric] | - 25 C | + 125 C | 42 mOhms | Reel | ||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 6 A | 32 VDC | 50 A | 1.86 A2 sec | 0603 [1608 Metric] | - 25 C | + 125 C | 6 mOhms | Reel | ||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 1.25 A | 32 VDC | 50 A | 0.057 A2 sec | 0603 (1608 metric) | - 25 C | + 125 C | 50 mOhms | Reel | ||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 0603 (1608 metric) | - 25 C | + 125 C | Reel | |||||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 0.326 A2 sec | 0603 (1608 metric) | - 25 C | + 125 C | 11 mOhms | Reel | ||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 6 A | 32 VDC | 50 A | 2.7 A2 sec | 0603 (1608 metric) | - 25 C | + 125 C | 6 mOhms | Reel | ||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 400 mA | 50 VDC | 50 A | 0.004 A2 sec | 0603 (1608 metric) | - 25 C | + 125 C | 350 mOhms | Reel | ||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 500 mA | 50 VDC | 50 A | 0.009 A2 sec | 0603 (1608 metric) | - 25 C | + 125 C | 232 mOhms | Reel | ||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 1.25 A | 63 VDC | 50 A | 0.155 A2 sec | 1206 (3216 metric) | - 25 C | + 125 C | 90 mOhms | Reel | ||||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 0603 (1608 metric) | - 55 C | + 125 C | 13 mOhms | AEC-Q200 | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 2.374 A2 sec | 1206 [3216 Metric] | - 25 C | + 125 C | 14 mOhms | Reel | ||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 1.25 A | 63 VDC | 50 A | 0.233 A2 sec | 1206 [3216 Metric] | - 25 C | + 125 C | 100 mOhms | Reel | ||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 3.15 A | 32 VDC | 35 A | 0.10868 A2 sec | 0402 (1005 metric) | - 25 C | + 125 C | 14 mOhms | Reel | ||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 35 A | 0.1145 A2 sec | 0402 (1005 metric) | - 25 C | + 125 C | 10 mOhms | Reel | ||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 0603 (1608 metric) | - 25 C | + 125 C | Reel | |||||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 1.537 A2 sec | 1206 (3216 metric) | - 25 C | + 125 C | 15.5 mOhms | Reel | ||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 2.533 A2 sec | 1206 (3216 metric) | - 25 C | + 125 C | 13 mOhms | Reel |