Vishay - ESD Protection Diodes / TVS Diodes
5,332 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM8S24AHM3/I TTI: SM8S24AHM3/I Vishay Availability: 750In Stock4,500 On Order Expected ESD Protection Diodes / TVS Diodes SM8 - A 24V | 750In Stock4,500 On Order Expected | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | DO-218AB-2 | 6.6 kW | SM8S AHM3 | Reel | ||||||||||||
Mfr: P6SMB33CAHE3-B/H TTI: P6SMB33CAHE3-B/H Vishay Availability: 102,000In StockESD Protection Diodes / TVS Diodes P6SMB - CA 33V | 102,000In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Mfr: SM6T33AHE3-B/H TTI: SM6T33AHE3-B/H Vishay Availability: 15,000In StockESD Protection Diodes / TVS Diodes SM6 - A 33V | 15,000In Stock | Unidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMB (DO-214AA) | 13.1 A | 600 W | - 65 C | + 175 C | TVS Diodes | SM6T | Reel | |||||||
Mfr: SMA5J40CAHE3-A/H TTI: SMA5J40CAHE3-A/H Vishay Availability: 1,800In StockESD Protection Diodes / TVS Diodes SMA5J - CA 40V | 1,800In Stock | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
Mfr: SMC3K85CAHM3-A/H TTI: SMC3K85CAHM3-A/H Vishay Availability: 850In StockESD Protection Diodes / TVS Diodes SMC3K - CA 85V | 850In Stock | Bidirectional | 1 Channel | 85 V | SMD/SMT | 137 V | 94.4 V | SMC (DO-214AB) | 21.9 A | 3 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SMC3K-A | Reel | |||||
Mfr: SMBJ54CAHM3-B/H TTI: SMBJ54CAHM3-B/H Vishay Availability: 3,750In StockESD Protection Diodes / TVS Diodes SMBJ - CA 54V | 3,750In Stock | Bidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 60 V | SMB (DO-214AA) | 6.9 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | |||||||
Mfr: 1.5KE75A-E3/54. TTI: 1.5KE75A-E3/54. Vishay Availability: 170In StockCut Tape ESD Protection Diodes / TVS Diodes TVS LEADED 1.5KE 75V | 170In Stock | Cut Tape | ||||||||||||||||||||
Mfr: SM8S26AHE3-A/I TTI: SM8S26AHE3-A/I. Vishay Availability: 250In StockCut Tape ESD Protection Diodes / TVS Diodes SM8 - A 26V | 250In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | DO-218AB-2 | 157 A | 6.6 kW | - 55 C | + 175 C | TVS Diodes | Cut Tape | ||||||||
Mfr: 1.5SMC33CA-E3/57T. TTI: 1.5SMC33CA-E3/57T. Vishay Availability: 850In StockCut Tape ESD Protection Diodes / TVS Diodes 1.5SMC - CA 45.7V | 850In Stock | SMD/SMT | SMC (DO-214AB) | Cut Tape | ||||||||||||||||||
Mfr: P6KE33AHE3\54 TTI: P6KE33AHE3\54 Vishay Availability: 0In Stock12,000 On Order Expected 19-Feb-27 ESD Protection Diodes / TVS Diodes TVS LEADED P6KE 33V | 0In Stock12,000 On Order Expected 19-Feb-27 | Reel | ||||||||||||||||||||
Mfr: SM6T36CAHE3-B/I TTI: SM6T36CAHE3-B/I Vishay Availability: 0In StockESD Protection Diodes / TVS Diodes SM6T - CA 36V | 0In Stock | Bidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | SMB (DO-214AA) | 12 A | 600 W | - 65 C | + 175 C | TVS Diodes | SM6T | Reel | |||||||
Mfr: P6SMB120AHE3-B/H TTI: P6SMB120AHE3-B/H Vishay Availability: 0In Stock9,000 On Order Expected 03-Dec-26 ESD Protection Diodes / TVS Diodes P6SMB - A 120V | 0In Stock9,000 On Order Expected 03-Dec-26 | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Mfr: SMC3K78CAHM3-A/H TTI: SMC3K78CAHM3-A/H Vishay Availability: 0In StockESD Protection Diodes / TVS Diodes SMC3K - CA 78V | 0In Stock | Bidirectional | 1 Channel | 78 V | SMD/SMT | 126 V | 86.7 V | SMC (DO-214AB) | 23.8 A | 3 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SMC3K-A | Reel | |||||
Mfr: P6SMB33CAHE3-B/I TTI: P6SMB33CAHE3-B/I Vishay Availability: 0In Stock3,200 On Order Expected 10-Dec-26 ESD Protection Diodes / TVS Diodes P6SMB - CA 33V | 0In Stock3,200 On Order Expected 10-Dec-26 | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Mfr: VGSOT04C-G3-18 TTI: VGSOT04C-G3-18 Vishay Availability: 0In StockESD Protection Diodes / TVS Diodes DIODE 4V 1A ESD | 0In Stock | Unidirectional | 1 Channel | 4 V | SMD/SMT | 13.5 V | 4 V | SC-59-3 (SOT-23-3) | 1 A | 540 W | 360 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | VGSOT03C - 36C | Reel | ||||
Mfr: T6N39CAHM3/H TTI: T6N39CAHM3/H Vishay Availability: 0In StockESD Protection Diodes / TVS Diodes TVS,600W,39V,DFN3820A BIDIR | 0In Stock | Bidirectional | 1 Channel | 33.3 V | SMD/SMT | 53.9 V | 37.1 V | DFN-3820A-2 | 11.1 A | 600 W | 30 kV | 30 kV | - 65 C | + 185 C | TVS Diodes | T6N | Reel | |||||
Mfr: VMMBZ23C1DD1-G3-08 TTI: VMMBZ23C1DD1-G3-08 Vishay Availability: 0In StockESD Protection Diodes / TVS Diodes ESD BI | 0In Stock | Bidirectional | 1 Channel | SMD/SMT | 15 kV to 30 kV | 15 kV to 30 kV | - 55 C | + 150 C | ESD Suppressors | VMMBZ23C1DD1 | Reel | |||||||||||
Mfr: SM8S28AHM3/I TTI: SM8S28AHM3/I Vishay Availability: 0In StockESD Protection Diodes / TVS Diodes SM8 - A 28V | 0In Stock | Reel | ||||||||||||||||||||
Mfr: T6N18CAHM3/H TTI: T6N18CAHM3/H Vishay Availability: 0In StockESD Protection Diodes / TVS Diodes TVS,600W,18V,DFN3820A BIDIR | 0In Stock | Bidirectional | 1 Channel | 15.3 V | SMD/SMT | 25.5 V | 17.1 V | DFN-3820A-2 | 23.5 A | 600 W | 30 kV | 30 kV | - 65 C | + 185 C | TVS Diodes | T6N | Reel | |||||
Mfr: VGSOT05C-G3-18 TTI: VGSOT05C-G3-18 Vishay Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5V SOT23 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 14 V | 5 V | SC-59-3 (SOT-23-3) | 1 A | 500 W | 276 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | VGSOT03C - 36C | Reel | ||||
Mfr: 6DFN12CA-M3/H TTI: 6DFN12CA-M3/H Vishay Availability: 0In StockESD Protection Diodes / TVS Diodes TVS,600W,12V,DFN3820A BIDIR | 0In Stock | Reel | ||||||||||||||||||||
Mfr: VGSOT36C-HG3-18 TTI: VGSOT36C-HG3-18 Vishay Availability: 0In StockESD Protection Diodes / TVS Diodes ESD UNI 1 CHANNEL SOT23 | 0In Stock | Unidirectional | 1 Channel | 336 V | SMD/SMT | 71 V | 36 V | SC-59-3 (SOT-23-3) | 1 A | 400 W | 45 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | VGSOT03C - 36C | Reel | ||||
Mfr: T6N36CAHM3/H TTI: T6N36CAHM3/H Vishay Availability: 0In StockESD Protection Diodes / TVS Diodes TVS,600W,36V,DFN3820A BIDIR | 0In Stock | Bidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | DFN-3820A-2 | 12 A | 600 W | 30 kV | 30 kV | - 65 C | + 185 C | TVS Diodes | T6N | Reel | |||||
0In Stock | Bidirectional | 1 Channel | 15.3 V | SMD/SMT | 25.2 V | 18 V | DO-221AC-2 | 23.8 A | 30 kV | 30 kV | - 65 C | + 185 C | ESD Suppressors | TA6F18CA | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 25.6 V | SMD/SMT | 41.4 V | 30 V | DO-221AC-2 | 14.5 A | 30 kV | 30 kV | - 65 C | + 185 C | ESD Suppressors | TA6F30CA | Reel |