VPT Components - MOSFETs
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,052In Stock | Si | EDWF | |||||||||||||||||||
Mfr: JANSR2N7486U3 TTI: JANSR2N7486U3 VPT Components Availability: 1In StockMOSFETs SMD-0.5 N CHAN 200V | 1In Stock | Tray | |||||||||||||||||||
Mfr: JANSR2N7480U3 TTI: JANSR2N7480U3 VPT Components Availability: 50In StockMOSFETs SMD-0.5 N CHAN 60V | 50In Stock | Tray | |||||||||||||||||||
Mfr: JANTX2N6756 TTI: JANTX2N6756 VPT Components Availability: 175In StockMOSFETs TO204AA-2 N CHAN 100V | 175In Stock | Tray | |||||||||||||||||||
Mfr: JANSR2N7485U3 TTI: JANSR2N7485U3 VPT Components Availability: 250In Stock236 On Order Expected 24-Feb-27 MOSFETs SMD-0.5 N CHAN 130V | 250In Stock236 On Order Expected 24-Feb-27 | Tray | |||||||||||||||||||
Mfr: JANTX2N6790 TTI: JANTX2N6790 VPT Components Availability: 0In Stock250 On Order Expected 18-May-27 MOSFETs TO205AF-3 N CHAN 200V | 0In Stock250 On Order Expected 18-May-27 | Tray | |||||||||||||||||||
Mfr: JANSR2N7587U3 TTI: JANSR2N7587U3 VPT Components Availability: 0In Stock75 On Order Expected 20-Apr-27 MOSFETs SMD-0.5 N CHAN 100V | 0In Stock75 On Order Expected 20-Apr-27 | Tray | |||||||||||||||||||
Mfr: JANSR2N7481U3 TTI: JANSR2N7481U3 VPT Components Availability: Not Available OnlineMOSFETs SMD-0.5 N CHAN 100V | Not Available Online | Tray |