4702 - Tusonix / CTS - Feed Through Capacitors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4702-005MLF TTI: 4702-005MLF Tusonix / CTS Availability: 0In Stock2,000 On Order Expected 18-Mar-27 Feed Through Capacitors 4000pF 100Volts@85C | 0In Stock2,000 On Order Expected 18-Mar-27 | 4 nF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 20 A | 3.2 mm | - 55 C | + 85 C | 4702 | Reel | 4702005MLF | ||||||
Mfr: 4702-000LF TTI: Not Assigned Tusonix / CTS Availability: 0In StockFeed Through Capacitors 100pF 100Volts@125C | 0In Stock | 100 pF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 20 A | 3.2 mm | - 55 C | + 125 C | 4702 | Reel | |||||||
0In Stock | 100 pF | 100 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 20 A | 3.2 mm | - 55 C | + 125 C | 4702 | Reel | 4702000MLF | |||||||||
Mfr: 4702-001MLF TTI: Not Assigned Tusonix / CTS Availability: 0In StockFeed Through Capacitors 470pF IL 27dB @1GHz 100Vdc @85C | 0In Stock | 470 pF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 20 A | 3.2 mm | - 55 C | + 125 C | 4702 | Reel | 4702001MLF |