• Feed Through Capacitors

Tusonix / CTS - Feed Through Capacitors

26 Results
26 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Number of Terminals
Package / Case
Length
Width
Height
Diameter
Product
Current Rating
Ground Terminal
Minimum Operating Temperature
Maximum Operating Temperature
Dielectric
Maximum DC Resistance
Series
Qualification
Packaging
4700-053LF Tusonix / CTS
Datasheet
Mfr: 4700-053LF
TTI: Not Assigned
Tusonix / CTS
Availability:

Not Available Online

Feed Through Capacitors 2000pF 100Volts

Not Available Online

Call
or
View Details
Call to Verify
2 nF
100 VDC
- 20 %, + 80 %
3 Terminal
8 mm
2.29 mm
2.29 mm
2.16 mm
Three Terminal Network Filter Capacitors
10 A
3.2 mm
- 55 C
+ 125 C
4700
Reel
  • 1
  • 2