TCS20D - Toshiba - Board Mount Hall Effect / Magnetic Sensors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Operating Supply Current | Maximum Output Current | Operating Point Min/Max | Release Point Min/Max (Brp) | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCS20DLR,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors 3.6V Magnetic Sensor Dual Open Drain | Not Available Online | SMD/SMT | SOT-23F-3 | TCS20D | Reel | |||||||||||||
Mfr: TCS20DPR,LF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors Vcc -0.5 to 6.0V 10mA VCC PD 1W | Not Available Online | Magnetic | 700 uA | 4.4 mT | 3 V | - 40 C | + 85 C | SMD/SMT | SOT-23F-3 | TCS20D | Reel | |||||||
Mfr: TCS20DLR,LF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors Vcc -0.5 to 6.0V 5mA PD 1W Sensor | Not Available Online | Magnetic | 5 mA | 3.4 mT, 4.4 mT | 0.9 mT, 2 mT | 3 V | - 40 C | + 85 C | SMD/SMT | SOT-23F-3 | 3.6 V | 2.3 V | TCS20D | Tray | ||||
Mfr: TCS20DPR,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors 3.6V Magnetic Sensor Dual Push-Pull | Not Available Online | Magnetic | 1.6 mA | 1 mA | 4.4 mT | 0.4 mT | 5 V | - 40 C | + 85 C | SMD/SMT | SOT-23F-3 | 5.5 V | 2.3 V | TCS20D | Reel |