Toshiba - Registers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Number of Circuits | Logic Family | Maximum Clock Frequency | Package / Case | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Low Level Output Current | High Level Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC4050D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineRegisters 74HC CMOS logic IC series 6V 16 pins | Not Available Online | CMOS | 1 Circuit | HC | SOIC-16 | 75 ns | 2 V | 6 V | 7.8 mA | - 7.8 mA | - 40 C | + 125 C | SMD/SMT | Reel | 74HC4050D | ||||
Not Available Online | HC | SOIC-16 | Reel | 74HC4050D(BJ) |