Toshiba - Logic Gates
480 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Inverter | 6 Gate | VHC | 6 Input | 6 Output | 8 mA | - 8 mA | 3.8 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | ||||
0In Stock | AND | 4 Gate | VHCT | 8 Input | 4 Output | 8 mA | - 8 mA | 5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | ||||
Mfr: TC7SET32FU,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates TTL LEVEL INPUT OR L-MOS | 0In Stock | OR | 1 Gate | SET | 2 Input | SSOP5-P-0.65A | 1 Output | 8 mA | - 8 mA | 4.2 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||
Mfr: 7UL1G08FS,RF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS LVP IC Vcc: 2.3V-3.6V, SOT-953(fSV) | 0In Stock | Reel | |||||||||||||||||
Mfr: 7UL2T00FK,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS LVP IC SOT-765(US8) Vcc:2.3V-3.6V | 0In Stock | Reel | |||||||||||||||||
0In Stock | NOR | 1 Gate | SET | 2 Input | 1 Output | 8 mA | - 8 mA | 4.2 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | OR | 1 Gate | SZ | 2 Input | 1 Output | 32 mA | - 32 mA | 2.7 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: TC74AC02FTEL TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates CMOS Logic IC 3.7ns 24mA 2.0 to 5.5V | 0In Stock | NAND | 4 Gate | AC | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 3.7 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: 74LCX32FT(AJ) TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates CMOS Quad 2-Input OR Gate | 0In Stock | OR | 4 Gate | LCX | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 6.5 ns | 1.65 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||
0In Stock | NAND | 1 Gate | SZ | 2 Input | SSOP5-P-0.95 | 1 Output | 32 mA | - 32 mA | 2.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
0In Stock | OR | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 7 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | OR | 1 Gate | 7UL1T | 2 Input | XSON-6 | 1 Output | 8 mA | - 8 mA | 4.3 ns | 2.3 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
0In Stock | OR | 1 Gate | LVP | 2 Input | SOT-353-5 | 1 Output | 8 mA | - 8 mA | 2.5 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 7UL1G08FS,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS Vcc=0.9-3.6V 2-Input AND Gate | 0In Stock | AND | 1 Gate | LVP | 2 Input | SOT-953-5 | 1 Output | 8 mA | - 8 mA | 2.5 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
0In Stock | WH | Reel | |||||||||||||||||
0In Stock | NOR | 1 Gate | SZ | 2 Input | SSOP5-P-0.65A | 1 Output | 32 mA | - 32 mA | 2.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: 7UL1T34FS,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS LVP IC Vcc: 2.3V-3.6V, SOT-953(fSV) | 0In Stock | Reel | |||||||||||||||||
0In Stock | OR | 4 Gate | 74VHC | 2 Input | VSSOP-14 | 4 Output | 8 mA | - 8 mA | 3.8 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74VCX08FTEL TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates CMOS Logic IC 2.8ns 24mA 1.2 to 3.6V | 0In Stock | AND | 4 Gate | VCX | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 2.8 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||
0In Stock | NOR | 2 Gate | SH | SSOP5-P-0.95 | 13 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||
0In Stock | 2 Gate | WH | 2 Input | SSOP-8 | 1 Output | 8 mA | - 8 mA | 7.5 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7W00FUTE12LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates 2-Input NAND Gate 8Pin | 0In Stock | NAND | 2 Gate | W | 4 Input | SSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
0In Stock | NOR | 2 Gate | WH | 4 Input | 2 Output | 8 mA | - 8 mA | 3.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | OR | 1 Gate | SH | 2 Input | SSOP5-P-0.95 | 1 Output | 8 mA | - 8 mA | 3.8 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Not Available Online | AND | 4 Gate | HC | 8 Input | PDIP-14 | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 85 C | Through Hole | Reel |